Filter Your Search
1 - 10 of 1,131 results
|
SOGC1603470RGEA
Vishay Intertechnologies
|
$3.4200 | Yes | Active | 470 Ω | 2 % | 1.6 W | 2944 | SURFACE MOUNT | SOIC | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 190 mW | 470 Ω | ISOLATED | 8 | 70 °C | 470 Ω | YES | 50 ppm/°C | 50 V | e8 | 125 °C | -55 °C | Molded Case | 1 | 16 | RECTANGULAR PACKAGE | TR, 13 INCH | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | GULL WING | 2.54 mm | 7.49 mm | 11.18 mm | VISHAY INTERTECHNOLOGY INC | DIP | compliant | Vishay | ||||||
|
SOGC16032K20GEA
Vishay Intertechnologies
|
$3.5050 | Yes | Active | 2.2 kΩ | 2 % | 1.6 W | 2944 | SURFACE MOUNT | SOIC | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 190 mW | 2.2 kΩ | ISOLATED | 8 | 70 °C | 2.2 kΩ | YES | 50 ppm/°C | 50 V | e8 | 125 °C | -55 °C | Molded Case | 1 | 16 | RECTANGULAR PACKAGE | TR, 13 INCH | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | GULL WING | 2.54 mm | 7.49 mm | 11.18 mm | VISHAY INTERTECHNOLOGY INC | DIP | compliant | |||||||
|
SOGC1603100KGEA
Vishay Intertechnologies
|
$3.5050 | Yes | Active | 100 kΩ | 2 % | 1.6 W | 2944 | SURFACE MOUNT | SOIC | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 190 mW | 100 kΩ | ISOLATED | 8 | 70 °C | 100 kΩ | YES | 50 ppm/°C | 50 V | e8 | 125 °C | -55 °C | Molded Case | 1 | 16 | RECTANGULAR PACKAGE | TR, 13 INCH | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | GULL WING | 2.54 mm | 7.49 mm | 11.18 mm | VISHAY INTERTECHNOLOGY INC | DIP | compliant | Vishay | ||||||
|
SOGC1603100RGEA
Vishay Intertechnologies
|
$3.5050 | Yes | Active | 100 Ω | 2 % | 1.6 W | 2944 | SURFACE MOUNT | SOIC | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 190 mW | 100 Ω | ISOLATED | 8 | 70 °C | 100 Ω | YES | 50 ppm/°C | 50 V | e8 | 125 °C | -55 °C | Molded Case | 1 | 16 | RECTANGULAR PACKAGE | TR, 13 INCH | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | GULL WING | 2.54 mm | 7.49 mm | 11.18 mm | VISHAY INTERTECHNOLOGY INC | DIP | compliant | Vishay | ||||||
|
SOGC160310K0GEA
Vishay Intertechnologies
|
$3.5050 | Yes | Active | 10 kΩ | 2 % | 1.6 W | 2944 | SURFACE MOUNT | SOIC | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 190 mW | 10 kΩ | ISOLATED | 8 | 70 °C | 10 kΩ | YES | 50 ppm/°C | 50 V | e8 | 125 °C | -55 °C | Molded Case | 1 | 16 | RECTANGULAR PACKAGE | TR, 13 INCH | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | GULL WING | 2.54 mm | 7.49 mm | 11.18 mm | VISHAY INTERTECHNOLOGY INC | DIP | compliant | |||||||
|
SOGC1603390RGDC
Vishay Dale
|
Check for Price | No | No | Active | 390 Ω | 2 % | 1.6 W | 2944 | SURFACE MOUNT | SOIC | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 190 mW | 390 Ω | ISOLATED | 8 | 70 °C | 390 Ω | YES | 50 ppm/°C | 50 V | e0 | 125 °C | -55 °C | Molded Case | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | 7.49 mm | 11.18 mm | VISHAY INTERTECHNOLOGY INC | DIP, 4429 | compliant | EAR99 | 8533.21.00.10 | ||||
|
SOGC160060K4SEA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 60.4 kΩ | 100 mW | 4429 | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | SOGC 01 | 50 V | e8 | 125 °C | -55 °C | Molded Case | 16 | TR | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | 2.67 mm | 11.18 mm | 7.49 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||||||||||||
|
SOGC1600110KSDC
Vishay Intertechnologies
|
Check for Price | No | Active | 110 kΩ | 100 mW | 4429 | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | SOGC 01 | 50 V | e0 | 125 °C | -55 °C | Molded Case | 16 | Tube | Tin/Lead (Sn/Pb) | 2.67 mm | 11.18 mm | 7.49 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||||||||||||
|
SOGC16012261FEA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.26 kΩ | 1 % | 100 mW | 4429 | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 50 V | e8 | 125 °C | -55 °C | Molded Case | 16 | TR | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | 2.54 mm | 11.18 mm | 7.49 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||||||||||
|
SOGC1603123JEJ
Vishay Intertechnologies
|
Check for Price | Yes | Active | 12 kΩ | 5 % | 190 mW | 4429 | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 50 V | e8 | 125 °C | -55 °C | Molded Case | 16 | Tube | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | 2.54 mm | 11.18 mm | 7.49 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |