Filter Your Search
1 - 10 of 19 results
|
SOLC-130-02-S-Q-TR
Samtec Inc
|
$14.6604 | Yes | Active | 120 | 4 | 635 µm | 2 | 10 mΩ | FEMALE | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | TAPE & REEL PACKAGING | NO | e4 | -65 °C | 125 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | STAGGERED | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | GUIDE PIN | ONE | RECTANGULAR | 5.1054 mm | 30u inch | 0.25 inch | 0.16 inch | 1.6 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||
|
SOLC-130-02-S-Q-A
Samtec Inc
|
$16.9580 | Yes | Yes | Active | 120 | 4 | 1.27 mm | 2 | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | STAGGERED CONFIGURATION | NO | e4 | UL | 94V-0 | -55 °C | 125 °C | PEG | SOCKET | Gold (Au) - with Nickel (Ni) barrier | STAGGERED | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 30u inch | SURFACE MOUNT | 0.25 inch | 0.18 inch | 1.6 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||
|
SOLC-130-02-S-Q-LC
Samtec Inc
|
$17.2481 | Yes | Active | 120 | 4 | 1.27 mm | 2 | 10 mΩ | FEMALE | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | e4 | -65 °C | 125 °C | SPLIT BOARD LOCK | PLUG | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | STAGGERED | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | GUIDE PIN | ONE | RECTANGULAR | 5.1054 mm | 30u inch | SURFACE MOUNT | 0.25 inch | 0.16 inch | 1.6 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||
|
SOLC-130-02-S-Q
Samtec Inc
|
$17.5480 | Yes | Yes | Active | 120 | 4 | 640 µm | 2 | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | STAGGERED CONFIGURATION | NO | e4 | UL | 94V-0 | -55 °C | 125 °C | SOCKET | GOLD OVER NICKEL | STAGGERED | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 30u inch | SURFACE MOUNT | 0.25 inch | 0.18 inch | 1.6 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||
|
SOLC-130-02-S-Q-A-K-FR
Samtec Inc
|
Check for Price | Active | 120 | 4 | 640 µm | 2 | 2.4 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | -55 °C | 125 °C | PEG | SOCKET | STAGGERED | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 30u inch | SURFACE MOUNT | 0.25 inch | 0.18 inch | 1.6 inch | SAMTEC INC | unknown | ||||||||||||||||||||
|
SOLC-130-02-S-Q-P-TR
Samtec Inc
|
Check for Price | Yes | Active | BOARD CONNECTOR | e4 | Gold (Au) - with Nickel (Ni) barrier | SAMTEC INC | compliant | |||||||||||||||||||||||||||||||||||||||||||||||
|
SOLC-130-02-S-Q-LC-P
Samtec Inc
|
Check for Price | Yes | Active | BOARD CONNECTOR | e4 | Gold (Au) - with Nickel (Ni) barrier | SAMTEC INC | compliant | |||||||||||||||||||||||||||||||||||||||||||||||
|
SOLC-130-02-S-Q-A-TR
Samtec Inc
|
Check for Price | Yes | Active | 120 | 4 | 635 µm | 2 | 2.4 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | STRAIGHT | BOARD STACKING CONNECTOR | TIGER BUY CONTACT | NO | POLARIZED HOUSING | e4 | UL | 94V-0 | -55 °C | 125 °C | PEG | SOCKET | Gold (Au) - with Nickel (Ni) barrier | NOT APPLICABLE | STAGGERED | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.25 inch | 0.18 inch | 1.6 inch | SAMTEC INC | compliant | ||||||||||
|
SOLC-130-02-S-Q-LC-K
Samtec Inc
|
Check for Price | Yes | Active | BOARD CONNECTOR | e4 | Gold (Au) - with Nickel (Ni) barrier | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||||||||||||||||||||||||||||||
|
SOLC-130-02-S-Q-LC-TR
Samtec Inc
|
Check for Price | Yes | Active | BOARD CONNECTOR | e4 | Gold (Au) - with Nickel (Ni) barrier | SAMTEC INC | compliant |