Filter Your Search
1 - 2 of 2 results
|
SOMC1603180RGEA
Vishay Dale
|
$0.6308 | Yes | Yes | Active | 180 Ω | 2 % | 1.28 W | 2244 | SURFACE MOUNT | SOIC | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 160 mW | 180 Ω | ISOLATED | 8 | 70 °C | 180 Ω | YES | 50 ppm/°C | 50 V | e1 | 150 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR, 13 Inch | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.03 mm | 11.18 mm | 5.59 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2444 | compliant | EAR99 | 8533.21.00.20 | ||
|
SOMC1603180RGEA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 180 Ω | 2 % | 1.28 W | 2244 | SURFACE MOUNT | SOIC | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 160 mW | 180 Ω | ISOLATED | 8 | 70 °C | 180 Ω | YES | 50 ppm/°C | 50 V | e1 | 150 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR, 13 Inch | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.03 mm | 11.18 mm | 5.59 mm | VISHAY INTERTECHNOLOGY INC | DIP | not_compliant | EAR99 | 8533.21.00.20 |