Filter Your Search
1 - 2 of 2 results
|
SOMC2003267RFDC
Vishay Dale
|
Check for Price | No | No | Active | 267 Ω | 1 % | 1.6 W | 2254 | SURFACE MOUNT | SOIC | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 160 mW | 267 Ω | ISOLATED | 10 | 70 °C | 267 Ω | YES | 50 ppm/°C | 50 V | e0 | 150 °C | -55 °C | Rectangular | 1 | 20 | RECTANGULAR PACKAGE | Tube | Tin/Lead (Sn/Pb) | GULL WING | 2.03 mm | 13.72 mm | 5.59 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.21.00.20 | ||
|
SOMC2003267RFDC
Vishay Intertechnologies
|
Check for Price | No | Active | 267 Ω | 1 % | 1.6 W | 2254 | SURFACE MOUNT | SOIC | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 160 mW | 267 Ω | ISOLATED | 10 | 70 °C | 267 Ω | YES | 50 ppm/°C | 50 V | e0 | 150 °C | -55 °C | Rectangular | 1 | 20 | RECTANGULAR PACKAGE | Tube | Tin/Lead (Sn/Pb) | GULL WING | 2.03 mm | 13.72 mm | 5.59 mm | VISHAY INTERTECHNOLOGY INC | DIP | compliant | EAR99 | 8533.21.00.20 |