Filter Your Search
1 - 10 of 39,258 results
|
SOT-SOT143LF-00-B001-GB
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 10 kΩ | 2 % | 100 mW | 1105 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | Series | SOT-143 | 100 V | e3 | 125 °C | -55 °C | Rectangular | 4 | RECTANGULAR PACKAGE | Matte Tin (Sn) | 990 µm | 2.921 mm | 1.295 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||
|
SOT143-01-B002-FFPB
TT Electronics Welwyn Components
|
Check for Price | No | No | Obsolete | 900 Ω | 1 % | 250 mW | 0511 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 100 mW | 900 Ω | DIVIDER | 1 | 70 °C | 9 kΩ | YES | 2 ppm/°C | 100 V | e0 | 125 °C | -55 °C | Chip | 3 | 4 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1 mm | 2.92 mm | 1.3 mm | WELWYN COMPONENTS LTD | compliant | EAR99 | SMT, 0511 | |||
|
SOT143-03-C010-JCPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 5 % | 250 mW | 0511 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | 100 mW | 10 kΩ | ISOLATED | 2 | 70 °C | 2.1 kΩ | YES | 2 ppm/°C | 100 V | e0 | 125 °C | -55 °C | 1 | 4 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | GULL WING | TT ELECTRONICS PLC | compliant | SOT | |||||||||||
|
DSOT143-02-1620-1620-DK
TT Electronics Resistors
|
Check for Price | Obsolete | 0.5 % | 250 mW | 0304 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | 125 mW | 162 Ω | DIVIDER | 2 | 70 °C | 162 Ω | YES | 5 ppm/°C | 100 V | 150 °C | -55 °C | 1 | 4 | RECTANGULAR PACKAGE | TRAY | ONE SURFACE | TT ELECTRONICS PLC | compliant | EAR99 | CHIP | ||||||||||||
|
DSOT143-02-2340-2340-DF
TT Electronics Resistors
|
Check for Price | Obsolete | 0.5 % | 250 mW | 0304 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | 125 mW | 234 Ω | DIVIDER | 2 | 70 °C | 234 Ω | YES | 5 ppm/°C | 100 V | 150 °C | -55 °C | 1 | 4 | RECTANGULAR PACKAGE | TRAY | ONE SURFACE | TT ELECTRONICS PLC | compliant | EAR99 | , 0304 | ||||||||||||
|
DSOT143-03-1473-1473-FK
TT Electronics Resistors
|
Check for Price | Obsolete | 1 % | 250 mW | 0304 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | 125 mW | 147 kΩ | DIVIDER | 2 | 70 °C | 147 kΩ | YES | 2 ppm/°C | 100 V | 150 °C | -55 °C | 1 | 4 | RECTANGULAR PACKAGE | TRAY | ONE SURFACE | TT ELECTRONICS PLC | compliant | EAR99 | CHIP | ||||||||||||
|
DSOT143-03-2551-2551-DG
TT Electronics Resistors
|
Check for Price | Obsolete | 0.5 % | 250 mW | 0304 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | 125 mW | 2.55 kΩ | DIVIDER | 2 | 70 °C | 2.55 kΩ | YES | 2 ppm/°C | 100 V | 150 °C | -55 °C | 1 | 4 | RECTANGULAR PACKAGE | TRAY | ONE SURFACE | TT ELECTRONICS PLC | compliant | EAR99 | , 0304 | ||||||||||||
|
SOT143-01-A009-GB
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 2 % | 250 mW | 0512 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 100 mW | 500 Ω | DIVIDER | 1 | 70 °C | 30 kΩ | YES | 2 ppm/°C | 100 V | e0 | 125 °C | -55 °C | 3 | 4 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | GULL WING | TT ELECTRONICS PLC | compliant | EAR99 | SOT143 | ||||||||
|
SOT14301-C009-KD
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 10 kΩ | 10 % | 250 mW | 1105 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 100 mW | 10 kΩ | ISOLATED | 2 | 70 °C | 200 Ω | YES | 2 ppm/°C | 100 V | 125 °C | -55 °C | Chip | 1 | 4 | RECTANGULAR PACKAGE | TR | GULL WING | 1 mm | 2.92 mm | 1.3 mm | TT ELECTRONICS PLC | compliant | SOT, LEAD FREE | |||||||
|
DSOT143-03-2003-2003-DF
TT Electronics Resistors
|
Check for Price | Obsolete | 0.5 % | 250 mW | 0304 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | 125 mW | 200 kΩ | DIVIDER | 2 | 70 °C | 200 kΩ | YES | 2 ppm/°C | 100 V | 150 °C | -55 °C | 1 | 4 | RECTANGULAR PACKAGE | TRAY | ONE SURFACE | TT ELECTRONICS PLC | compliant | EAR99 | CHIP |