Filter Your Search
1 - 10 of 95 results
|
SP1143RBT
TE Connectivity
|
Check for Price | Yes | Active | 143 Ω | 0.1 % | 1.5 W | 2515 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 58 V | 275 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 Inch | WRAPAROUND | 2.84 mm | 6.48 mm | 3.81 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||||||||||||||||
|
SP114R3BT
TE Connectivity
|
Check for Price | Yes | Active | 14.3 Ω | 0.1 % | 1.5 W | 2515 | SURFACE MOUNT | SMT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 58 V | 275 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 Inch | WRAPAROUND | 2.84 mm | 6.48 mm | 3.81 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||||||||||||||||
|
SP114RET
TE Connectivity
|
Check for Price | Yes | Active | 14 Ω | 3 % | 1.5 W | 2515 | SURFACE MOUNT | SMT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 58 V | 275 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 Inch | WRAPAROUND | 2.84 mm | 6.48 mm | 3.81 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||||||||||||||||
|
SP1147RJL
TE Connectivity
|
Check for Price | Yes | Active | 147 Ω | 5 % | 1.5 W | 2515 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 58 V | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 2.84 mm | 6.48 mm | 3.81 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||||||||||
|
SP114R3JT
TE Connectivity
|
Check for Price | Yes | Active | 14.3 Ω | 5 % | 1.5 W | 2515 | SURFACE MOUNT | SMT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 58 V | 275 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 Inch | WRAPAROUND | 2.84 mm | 6.48 mm | 3.81 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||||||||||||||||
|
SP114R7CR
TE Connectivity
|
Check for Price | Yes | Active | 14.7 Ω | 0.25 % | 1.5 W | 2515 | SURFACE MOUNT | SMT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 58 V | 275 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 13 Inch | WRAPAROUND | 2.84 mm | 6.48 mm | 3.81 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||||||||||||||||
|
SP1143RJL
TE Connectivity
|
Check for Price | Yes | Active | 143 Ω | 5 % | 1.5 W | 2515 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 58 V | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 2.84 mm | 6.48 mm | 3.81 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||||||||||
|
SP114R7DT
TE Connectivity
|
Check for Price | Yes | Active | 14.7 Ω | 0.5 % | 1.5 W | 2515 | SURFACE MOUNT | SMT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 58 V | 275 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 Inch | WRAPAROUND | 2.84 mm | 6.48 mm | 3.81 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||||||||||||||||
|
SP1148C
Sipex Corporation
|
Check for Price | No | Transferred | IN-LINE | CMOS | 1 | NO | e0 | 70 °C | 32 | RECTANGULAR | Tin/Lead (Sn/Pb) | SIPEX CORP | unknown | 8542.39.00.01 | 10 V | -10 V | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | R-XDIP-T32 | 44.15 mm | 0.0076 % | -15 V | 16 | UNSPECIFIED | DIP | DIP32,.9 | Not Qualified | 5.08 mm | 20 µs | 30 mA | 15 V | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | |||||||||||||||||||
|
SP1148C
Spectrum Microwave
|
Check for Price | Transferred | IN-LINE | CMOS | 1 | NO | 70 °C | 32 | RECTANGULAR | SATCON ELECTRONICS | unknown | 8542.39.00.01 | 10 V | -10 V | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | R-XDIP-T32 | 44.15 mm | -15 V | 16 | UNSPECIFIED | DIP | Not Qualified | 5.08 mm | 20 µs | 15 V | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | DIP, |