Filter Your Search
1 - 1 of 1 results
|
SP1220RJT
TE Connectivity
|
$5.4600 | Yes | Yes | Active | 220 Ω | 5 % | 1.5 W | 2615 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 33 V | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 2.54 mm | 5.46 mm | 3.18 mm | 6.48mm x 3.81mm x 2.72mm | TE CONNECTIVITY LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | TE Connectivity |