Filter Your Search
1 - 10 of 30 results
|
SP1750RJL
TE Connectivity
|
Check for Price | Yes | Active | 750 Ω | 5 % | 1.5 W | 2515 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 58 V | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 2.84 mm | 6.48 mm | 3.81 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | |||||||
|
SP1750RER
TE Connectivity
|
Check for Price | Yes | Active | 750 Ω | 3 % | 1.5 W | 2515 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 58 V | 275 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 13 Inch | WRAPAROUND | 2.84 mm | 6.48 mm | 3.81 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||
|
SP1750RDL
TE Connectivity
|
Check for Price | Yes | Active | 750 Ω | 0.5 % | 1.5 W | 2515 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 58 V | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 2.84 mm | 6.48 mm | 3.81 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | |||||||
|
SP175RCL
TE Connectivity
|
Check for Price | Yes | Active | 75 Ω | 0.25 % | 1.5 W | 2515 | SMT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 58 V | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 2.84 mm | 6.48 mm | 3.81 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | |||||||
|
SP1750RCR
TE Connectivity
|
Check for Price | Yes | Active | 750 Ω | 0.25 % | 1.5 W | 2515 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 58 V | 275 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 13 Inch | WRAPAROUND | 2.84 mm | 6.48 mm | 3.81 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||
|
SP175REL
TE Connectivity
|
Check for Price | Yes | Active | 75 Ω | 3 % | 1.5 W | 2515 | SMT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 58 V | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 2.84 mm | 6.48 mm | 3.81 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | |||||||
|
SP1750RCT
TE Connectivity
|
Check for Price | Yes | Active | 750 Ω | 0.25 % | 1.5 W | 2515 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 58 V | 275 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 Inch | WRAPAROUND | 2.84 mm | 6.48 mm | 3.81 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||
|
SP175RET
TE Connectivity
|
Check for Price | Yes | Active | 75 Ω | 3 % | 1.5 W | 2515 | SURFACE MOUNT | SMT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 58 V | 275 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 Inch | WRAPAROUND | 2.84 mm | 6.48 mm | 3.81 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||
|
SP175RER
TE Connectivity
|
Check for Price | Yes | Active | 75 Ω | 3 % | 1.5 W | 2515 | SURFACE MOUNT | SMT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 58 V | 275 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 13 Inch | WRAPAROUND | 2.84 mm | 6.48 mm | 3.81 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||
|
SP175RFR
TE Connectivity
|
Check for Price | Yes | Active | 75 Ω | 1 % | 1.5 W | 2515 | SURFACE MOUNT | SMT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 58 V | 275 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 13 Inch | WRAPAROUND | 2.84 mm | 6.48 mm | 3.81 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 |