Filter Your Search
1 - 1 of 1 results
|
SPC-MR-LR-53CDA
Source Photonics
|
Check for Price | Yes | Yes | Obsolete | 1.531 µm | 1.525 µm | 1.538 µm | -30 dBm | 3.3 V | LASER, AVALANCHE PHOTODIODE | TRANSCEIVER | IT ALSO OPERATES FROM 1200NM TO 1625NM | AMPLIFIER | GR-253, GR-468, SDH, SONET, STM-G-957 | 2.7 Gbps | 2.7 Gbps | 9/125, 50/125, 62.5/125 | 1.584 mW | 3.465 V | 3.135 V | -5 °C | 70 °C | LC CONNECTOR | SURFACE MOUNT | YES | 8.48 mm | 56.388 mm | 13.995 mm | SOURCE PHOTONICS INC | unknown |