Filter Your Search
1 - 10 of 254 results
|
SPH3R00JB2
TT Electronics Resistors
|
Check for Price | No | Obsolete | 3 Ω | 5 % | 2 W | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | SPH | 1 kV | MIL-R-11 | 160 °C | -55 °C | Molded | 2 | TR | 813 µm | 38.1 mm | 5.72 mm | 14.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||||||||||||||||
|
SPH3R00JB3
TT Electronics Resistors
|
Check for Price | No | Obsolete | 3 Ω | 5 % | 2 W | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | SPH | 1 kV | MIL-R-11 | 160 °C | -55 °C | Molded | 2 | TR | 813 µm | 38.1 mm | 5.72 mm | 14.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||||||||||||||||
|
SPH390OHM5%
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 390 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | Molded | 2 | TUBULAR PACKAGE | WIRE | 813 µm | 38.1 mm | 5.72 mm | 14.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | |||||||||||||||||||||||||||||||||||||||
|
SPH3270FPUBH
Solid State Devices Inc (SSDI)
|
Check for Price | Active | FLANGE MOUNT | AVALANCHE RATED, HIGH RELIABILITY | YES | 150 °C | -55 °C | 2 | 12 | RECTANGULAR | SOLID STATE DEVICES INC | compliant | EAR99 | , | 1100 mJ | ISOLATED | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | 700 V | 32 A | 94 mΩ | METAL-OXIDE SEMICONDUCTOR | 15 pF | R-MDFM-F12 | ENHANCEMENT MODE | METAL | N-CHANNEL | 208 W | 100 A | FLAT | DUAL | SWITCHING | SILICON | 300 ns | 100 ns | ||||||||||||||||||||||||||||||||
|
SPH337350M3050
Taiwan Ostor Corporation
|
Check for Price | Contact Manufacturer | Radial | SPH(350V) | 105 °C | -40 °C | 2 | TAIWAN OSTOR CORP | unknown | EAR99 | 8532.22.00.40 | , | 330 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 30 mm | ALUMINUM | 50 mm | 20 % | POLARIZED | 20 % | 350 V | |||||||||||||||||||||||||||||||||||||||||||||
|
SPH3R90KB1
TT Electronics Resistors
|
Check for Price | No | Obsolete | 3.9 Ω | 10 % | 2 W | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | SPH | 1 kV | MIL-R-11 | 160 °C | -55 °C | Molded | 2 | TR | 813 µm | 38.1 mm | 5.72 mm | 14.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||||||||||||||||
|
SPH33R0KB1
TT Electronics Resistors
|
Check for Price | No | Obsolete | 33 Ω | 10 % | 2 W | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | SPH | 1 kV | MIL-R-11 | 160 °C | -55 °C | Molded | 2 | TR | 813 µm | 38.1 mm | 5.72 mm | 14.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||||||||||||||||
|
SPH39R0JLFB2
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 39 Ω | 5 % | 2 W | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | SPH | 1 kV | MIL-R-11 | 160 °C | -55 °C | Molded | 2 | TR | 813 µm | 38.1 mm | 5.72 mm | 14.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||||||||||||||||
|
SPH3R90JB1
TT Electronics Resistors
|
Check for Price | No | Obsolete | 3.9 Ω | 5 % | 2 W | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | SPH | 1 kV | MIL-R-11 | 160 °C | -55 °C | Molded | 2 | TR | 813 µm | 38.1 mm | 5.72 mm | 14.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||||||||||||||||
|
SPH3R30J
TT Electronics Resistors
|
Check for Price | No | Active | 3.3 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 2.57 V | 160 °C | -65 °C | Molded | 2 | CYLINDRICAL PACKAGE | TR | WIRE | 813 µm | 38.1 mm | 5.72 mm | 14.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |