Filter Your Search
1 - 4 of 4 results
|
SPM04001
Amphenol Corporation
|
Check for Price | Active | 4 | 1 | 2.9972 mm | 1 | 30 mΩ | 1 A | 25 Cycles | BOARD | GLASS FILLED POLYPHTHALAMIDE | GOLD (4) OVER NICKEL (100) | PCB CONNECTOR | 1000VDC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | -55 °C | 105 °C | TIN (200) OVER NICKEL (100) | RECTANGULAR | COMPRESSION | BLACK | 0.118 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4u inch | SOLDER | 0.187 inch | 0.555 inch | 0.66 inch | 0.064 inch | AMPHENOL CORP | LEAD FREE | unknown | |||||
|
SPM-04-001N
Amphenol Corporation
|
Check for Price | Active | 4 | 1 | 2.9972 mm | 1 | 1 A | BOARD | POLYPHTHALAMIDE | AU ON NI | BOARD CONNECTOR | NO | 5 GΩ | UL | -55 °C | 105 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | BLACK | 0.118 inch | NO | LOCKING | ONE | RECTANGULAR | 4u inch | SOLDER | 0.187 inch | 0.555 inch | 0.66 inch | 0.064 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
SPM04002
Amphenol Corporation
|
Check for Price | Active | GOLD (8) OVER NICKEL (100) | PCB CONNECTOR | NO | NO | NO | e4 | NO | GOLD FLASH OVER NICKEL (100) | NO | ONE | GENERAL PURPOSE | AMPHENOL CORP | LEAD FREE | unknown | |||||||||||||||||||||||||||||||
|
SPM0404HD5H-PB-2
Knowles Corporation
|
Check for Price | Active | KNOWLES CORP | unknown |