Filter Your Search
1 - 10 of 464 results
|
ALS-PT19-315C/L177/TR8
Everlight Electronics Co Ltd
|
$0.2316 | Yes | Yes | Active | 5 V | 1 | YES | SURFACE MOUNT | 630 nm | 1.52 mA | SINGLE | 100 nA | NO | PHOTO TRANSISTOR | 85 °C | -40 °C | RECTANGULAR | 1.2 mm | EVERLIGHT ELECTRONICS CO LTD | 1.70 X 0.80 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | compliant | EAR99 | 8541.40.70.80 | Everlight | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SPT1,5/1-H-3,5SVT
Phoenix Contact
|
Check for Price | Yes | Obsolete | PHOENIX CONTACT GMBH & CO KG | compliant | EAR99 | 8536.90.40.00 | BARRIER STRIP TERMINAL BLOCK | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SPT130
Hutson Industries
|
Check for Price | Contact Manufacturer | NO | 2 V | 100 V | 100 °C | -40 °C | HUTSON INDUSTRIES | , | unknown | EAR99 | 3 V/us | 250 V/us | 100 mA | 2.5 V | 60 mA | 4 mA | 30 A | TRIAC | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SPT16/1-H-10,0RD
Phoenix Contact
|
Check for Price | Yes | Obsolete | STANDARD: UL 94V-0, PA | PHOENIX CONTACT GMBH & CO KG | compliant | EAR99 | 8536.90.40.00 | BARRIER STRIP TERMINAL BLOCK | PUSH-IN | BOARD | 1 | 1 | 1 | 76 A | 1 kV | UL | 16 mm2 | 4 AWG | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SPT16
Luna Optoelectronics
|
Check for Price | No | Contact Manufacturer | NO | THROUGH HOLE MOUNT | 850 nm | 1 µA | YES | PHOTO TRANSISTOR | 150 mW | 8 µs | e0 | 125 °C | -30 °C | Tin/Lead (Sn/Pb) | SILICON SENSORS INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SPT11230TIBX
Signal Processing Technologies
|
Check for Price | No | Obsolete | 1 | YES | BIPOLAR | e0 | R-PDSO-G6 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | TSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE | BULK | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | SIGNAL PROCESSING TECHNOLOGIES | PLASTIC, SOT-23, 6 PIN | unknown | Fixed,Positive,Single Output,Ldo | FIXED | 1 V | 14 V | 4.1 V | 0.018 % | 0.054 % | 1 | 85 °C | -25 °C | 130 mA | 3 V | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 3 % | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
SPT11227TITL
Signal Processing Technologies
|
Check for Price | No | Obsolete | 1 | YES | BIPOLAR | e0 | R-PDSO-G6 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | TSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE | TR, LEFT | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | SIGNAL PROCESSING TECHNOLOGIES | PLASTIC, SOT-23, 6 PIN | unknown | Fixed,Positive,Single Output,Ldo | FIXED | 1 V | 14 V | 3.85 V | 0.017 % | 0.05 % | 1 | 85 °C | -25 °C | 130 mA | 2.75 V | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 3 % | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
SPT1019BIN
Signal Processing Technologies
|
Check for Price | No | Transferred | 1 | NO | 220 mA | BIPOLAR | OTHER | e0 | R-PDIP-T24 | Not Qualified | 85 °C | -25 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNAL PROCESSING TECHNOLOGIES | PLASTIC, DIP-24 | unknown | 8542.39.00.01 | 1.5 V | -1.2 V | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 0.37 % | -5.2 V | 8 | 5.5 ns | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SPT1,5/8-V-3,5BKBDWH:41-48Q
Phoenix Contact
|
Check for Price | Yes | Active | STANDARD: UL 94V-0, PA | PHOENIX CONTACT GMBH & CO KG | compliant | EAR99 | 8536.90.40.00 | BARRIER STRIP TERMINAL BLOCK | PUSH-IN | BOARD | 1 | 1 | 8 | 17.5 A | 200 V | CB; CUL; EAC; SEV; UL | 1.5 mm2 | 16 AWG | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SPT1,5/3-V-3,5BD:0-2
Phoenix Contact
|
Check for Price | Yes | Active | PHOENIX CONTACT GMBH & CO KG | compliant | EAR99 | 8536.90.40.00 | BARRIER STRIP TERMINAL BLOCK |