Filter Your Search
1 - 9 of 9 results
|
SPT7755AIG
Signal Processing Technologies
|
Check for Price | No | Obsolete | 1 | 0.39 % | 8 | NO | A/D CONVERTER | -5.2 V | 1 | GRAY | BIPOLAR | OTHER | S-XPGA-P68 | Not Qualified | e0 | 85 °C | -25 °C | 68 | CERAMIC | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | SIGNAL PROCESSING TECHNOLOGIES | PGA, PGA68,11X11 | unknown | 8542.39.00.01 | ||||||||||||
|
SPT7755BCU
Signal Processing Technologies
|
Check for Price | Transferred | 1 | 0.5859 % | 8 | 750 MHz | YES | ADC, FLASH METHOD | -2 V | -5.2 V | 1 | BINARY | PARALLEL, 8 BITS | X-XUUC-N | Not Qualified | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | SIGNAL PROCESSING TECHNOLOGIES | DIE | unknown | |||||||||||||||||||||
|
SPT7755AIK
Signal Processing Technologies
|
Check for Price | No | Transferred | 1 | 0.3906 % | 8 | 750 MHz | YES | ADC, FLASH METHOD | -2 V | -5.2 V | 1 | BINARY | BIPOLAR | OTHER | PARALLEL, 8 BITS | R-PQFP-G80 | Not Qualified | e0 | 85 °C | -25 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | SIGNAL PROCESSING TECHNOLOGIES | MQUAD-80 | unknown | ||||||||||
|
SPT7755BIK
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | 0.5859 % | 8 | 750 MHz | YES | ADC, FLASH METHOD | -2 V | -5.2 V | 1 | BINARY | BIPOLAR | OTHER | PARALLEL, 8 BITS | R-PQFP-G80 | Not Qualified | e0 | 85 °C | -25 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 13.79 mm | 3.4 mm | 19.79 mm | FAIRCHILD SEMICONDUCTOR CORP | QFP, QFP80,.7X.9,32 | unknown | 8542.39.00.01 | QFP | 80 | 3A991.C.1 | |||
|
SPT7755BIK
Signal Processing Technologies
|
Check for Price | No | Transferred | 1 | 0.5859 % | 8 | 750 MHz | YES | ADC, FLASH METHOD | -2 V | -5.2 V | 1 | BINARY | BIPOLAR | OTHER | PARALLEL, 8 BITS | R-PQFP-G80 | Not Qualified | e0 | 85 °C | -25 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | SIGNAL PROCESSING TECHNOLOGIES | MQUAD-80 | unknown | ||||||||||
|
SPT7755AIKX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 2 V | 1 | 0.39 % | 8 | YES | A/D CONVERTER | -5.2 V | 1 | GRAY | BIPOLAR | OTHER | R-PQFP-G80 | Not Qualified | e0 | 85 °C | -25 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | FAIRCHILD SEMICONDUCTOR CORP | QFP, QFP80,.7X.9,32 | compliant | 8542.39.00.01 | |||||||||||
|
SPT7755BIG
Signal Processing Technologies
|
Check for Price | No | Obsolete | 1 | 0.59 % | 8 | NO | A/D CONVERTER | -5.2 V | 1 | GRAY | BIPOLAR | OTHER | S-XPGA-P68 | Not Qualified | e0 | 85 °C | -25 °C | 68 | CERAMIC | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | SIGNAL PROCESSING TECHNOLOGIES | PGA, PGA68,11X11 | unknown | 8542.39.00.01 | ||||||||||||
|
SPT7755AIK
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | 0.3906 % | 8 | 750 MHz | YES | ADC, FLASH METHOD | -2 V | -5.2 V | 1 | BINARY | BIPOLAR | OTHER | PARALLEL, 8 BITS | R-PQFP-G80 | Not Qualified | e0 | 85 °C | -25 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 13.79 mm | 3.4 mm | 19.79 mm | FAIRCHILD SEMICONDUCTOR CORP | QFP, QFP80,.7X.9,32 | unknown | 8542.39.00.01 | QFP | 80 | 3A991.C.1 | |||
|
SPT7755BCU
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 1 | 0.5859 % | 8 | 750 MHz | YES | ADC, FLASH METHOD | -2 V | -5.2 V | 1 | BINARY | PARALLEL, 8 BITS | X-XUUC-N | Not Qualified | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | FAIRCHILD SEMICONDUCTOR CORP | DIE, | unknown | 8542.39.00.01 | DIE | 3A991.C.1 |