Filter Your Search
1 - 4 of 4 results
|
SQM300JB-0R3
YAGEO Corporation
|
Check for Price | Yes | Active | 300 mΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Radial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 350 V | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | WIRE | 800 µm | 3.5 mm | 5 mm | 25 mm | 12 mm | 8 mm | YAGEO CORP | compliant | |||||
|
SQM300JB-0R36
YAGEO Corporation
|
Check for Price | Yes | Active | 360 mΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Radial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 350 V | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | WIRE | 800 µm | 3.5 mm | 5 mm | 25 mm | 12 mm | 8 mm | YAGEO CORP | compliant | RADIAL LEADED | ||||
|
SQM300JB-0R39
YAGEO Corporation
|
Check for Price | Yes | Active | 390 mΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Radial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 350 V | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | WIRE | 800 µm | 3.5 mm | 5 mm | 25 mm | 12 mm | 8 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||
|
SQM300JB-0R33
YAGEO Corporation
|
Check for Price | Yes | Active | 330 mΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Radial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 350 V | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | WIRE | 800 µm | 3.5 mm | 5 mm | 25 mm | 12 mm | 8 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 |