Filter Your Search
1 - 10 of 48 results
|
SQT-104-03-L-D
Samtec Inc
|
$1.8195 | Yes | Yes | Active | 8 | 2 | 2 mm | 2 | 10 mΩ | 5.1 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | BOARD CONNECTOR | FLEXYZ, TIGER BUY CONTACT | NO | 1.112 N | POLARIZED HOUSING | .834 N | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 10u inch | SOLDER | 0.158 inch | 0.25 inch | 0.328 inch | 0.208 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||||
|
SQT-104-03-L-D-007
Samtec Inc
|
$2.4556 | Yes | Yes | Active | 8 | 2 | 2 mm | FEMALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||||||||||||||||
|
ESQT-104-03-L-D-390
Samtec Inc
|
$2.5999 | Yes | Yes | Active | 8 | 2 | 2 mm | 2 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | FLEXYZ; TIGER BUY | 600VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | -65 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 10u inch | SOLDER | 0.158 inch | 0.25 inch | 0.158 inch | 0.39 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||
|
ESQT-104-03-L-D-360
Samtec Inc
|
$2.5999 | Yes | Yes | Active | 8 | 2 | 2 mm | 2 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | 600VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | -65 °C | 105 °C | PLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 10u inch | SOLDER | 0.158 inch | 0.25 inch | 0.158 inch | 0.36 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
ESQT-104-03-L-D-315
Samtec Inc
|
$2.5999 | Yes | Yes | Active | 8 | 2 | 2 mm | 2 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | FLEXYZ; TIGER BUY | 600VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | -65 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 10u inch | SOLDER | 0.158 inch | 0.25 inch | 0.158 inch | 0.315 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||
|
ESQT-104-03-L-D-320
Samtec Inc
|
$2.5999 | Yes | Yes | Active | 8 | 2 | 2 mm | 2 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | FLEXYZ; TIGER BUY | 600VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | -65 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 10u inch | SOLDER | 0.158 inch | 0.25 inch | 0.158 inch | 0.32 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||
|
ESQT-104-03-L-D-363
Samtec Inc
|
$2.5999 | Yes | Yes | Active | 8 | 2 | 2 mm | FEMALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | FLEXYZ; TIGER BUY | NO | NO | NO | e3 | NO | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||||||||||||||||||||||||||||
|
ESQT-104-03-L-D-353
Samtec Inc
|
$2.5999 | Yes | Yes | Active | 8 | 2 | 2 mm | FEMALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | FLEXYZ; TIGER BUY | NO | NO | NO | e3 | NO | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||||||||||||||||||||||||||||
|
ESQT-104-03-L-D-375
Samtec Inc
|
$2.5999 | Yes | Yes | Active | 8 | 2 | 2 mm | 2 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | FLEXYZ; TIGER BUY | 600VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | -65 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 10u inch | SOLDER | 0.158 inch | 0.25 inch | 0.158 inch | 0.375 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||
|
ESQT-104-03-L-D-309
Samtec Inc
|
$2.5999 | Yes | Yes | Active | 8 | 2 | 2 mm | 2 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.157 inch | 0.309 inch | 0.324 inch | 0.05 inch | SAMTEC INC | compliant | SAMTEC |