Filter Your Search
1 - 1 of 1 results
|
SQT-110-01-SM-S
Samtec Inc
|
Check for Price | Yes | Yes | Active | 10 | 1 | 2 mm | 1 | 10 mΩ | 5.1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | BOARD CONNECTOR | NO | 1.112 N | POLARIZED HOUSING | .834 N | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.079 inch | 0.079 inch | 0.799 inch | 0.09 inch | SAMTEC INC | compliant | SAMTEC |