Filter Your Search
1 - 4 of 4 results
|
SR151C103KAATR1
Kyocera AVX Components
|
$0.0170 | Yes | Yes | Active | 10 nF | 100 V | 10 % | 1510 | X7R | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 3.81 mm | 3.81 mm | 2.54 mm | AVX CORP | , 1510 | compliant | EAR99 | 8532.23.00.60 | ||||
|
SR151C103KAA
Kyocera AVX Components
|
$0.1352 | Yes | Yes | Active | 10 nF | 100 V | 10 % | 1510 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 3.81 mm | 3.81 mm | 2.54 mm | AVX CORP | , 1510 | compliant | EAR99 | 8532.24.00.60 | ||||
|
SR151C103KAATR2
Kyocera AVX Components
|
$0.1922 | Yes | Obsolete | 10 nF | 100 V | 10 % | 1510 | X7R | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 3.81 mm | 3.81 mm | 2.54 mm | AVX CORP | , 1510 | compliant | EAR99 | 8532.23.00.60 | |||||
|
SR151C103KAATRX
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 10 nF | 100 V | 10 % | 1510 | X7R | 10 % | CERAMIC | CERAMIC CAPACITOR | SR15/07(100V,C) | SR15/07(100V,C) | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | 3.81 mm | 3.81 mm | 2.54 mm | AVX CORP | , 1510 | compliant | EAR99 |