Parametric results for: sr152a8r6cattrx under Ceramic Capacitors

Filter Your Search

1 - 10 of 71 results

|
-
-
Manufacturer Part Number: sr152a8r
Select parts from the table below to compare.
Compare
Compare
SR152A8R2DARTR1
Kyocera AVX Components
$0.2410 Yes Active 8.2 pF 200 V 6.0976 % C0G 6.0976 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 DISK PACKAGE Radial TR NO Matte Tin (Sn) - with Nickel (Ni) barrier 2.54 mm WIRE 3.81 mm 3.81 mm 2.54 mm AVX CORP , compliant EAR99 8532.24.00.60
SR152A8R2DAA
Kyocera AVX Components
$0.3275 Yes Yes Active 8.2 pF 200 V 6.0976 % 1510 C0G 6.0976 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 2.54 mm WIRE 3.81 mm 3.81 mm 2.54 mm AVX CORP , 1510 compliant EAR99 8532.24.00.60
SR152A8R2CAR
Kyocera AVX Components
$0.5393 Yes Yes Active 8.2 pF 200 V 3.0488 % C0G 3.0488 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 2.54 mm WIRE 3.81 mm 3.81 mm 2.54 mm AVX CORP , 1510 compliant EAR99 8532.24.00.60
SR152A8R2KARTR2
Kyocera AVX Components
Check for Price Yes Yes Active 8.2 pF 200 V 10 % 1510 C0G 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial TR, 14 INCH NO Matte Tin (Sn) - with Nickel (Ni) barrier 2.54 mm WIRE 3.81 mm 3.81 mm 2.54 mm AVX CORP , 1510 compliant EAR99 8532.24.00.60
SR152A8R2JAT
Kyocera AVX Components
Check for Price Yes Obsolete 8.2 pF 200 V 5 % 1510 C0G 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR Capacitance, Leads, Consult Factory 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial Bulk NO Matte Tin (Sn) - with Nickel (Ni) barrier 2.54 mm WIRE 3.81 mm 3.81 mm 2.54 mm AVX CORP , 1510 compliant EAR99 8532.24.00.60
SR152A8R2CTRTRX
Kyocera AVX Components
Check for Price Yes Obsolete 8.2 pF 200 V 3.0488 % 1510 C0G 3.0488 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 Radial TR NO Matte Tin (Sn) - with Nickel (Ni) barrier 2.54 mm WIRE 3.81 mm 3.81 mm 2.54 mm AVX CORP , 1510 compliant EAR99
SR152A8R2JAA
Kyocera AVX Components
Check for Price Yes Yes Active 8.2 pF 200 V 5 % 1510 C0G 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR Capacitance, Leads, Consult Factory 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial Bulk NO Matte Tin (Sn) - with Nickel (Ni) barrier 2.54 mm WIRE 3.81 mm 3.81 mm 2.54 mm AVX CORP , 1510 compliant EAR99 8532.24.00.60
SR152A8R2JARTRX
Kyocera AVX Components
Check for Price Yes Active 8.2 pF 200 V 5 % 1510 C0G 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 Radial TR NO Matte Tin (Sn) - with Nickel (Ni) barrier 2.54 mm WIRE 3.81 mm 3.81 mm 2.54 mm AVX CORP , 1510 compliant EAR99
SR152A8R2KTRTR2
Kyocera AVX Components
Check for Price Yes Obsolete 8.2 pF 200 V 10 % 1510 C0G 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 Radial TR NO Matte Tin (Sn) - with Nickel (Ni) barrier 2.54 mm WIRE 3.81 mm 3.81 mm 2.54 mm AVX CORP , 1510 compliant EAR99
SR152A8R2CA-RTR1
Kyocera AVX Components
Check for Price Yes Yes Active 8.2 pF 200 V 3.0488 % C0G 3.0488 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 DISK PACKAGE Radial TR NO Matte Tin (Sn) - with Nickel (Ni) barrier 2.54 mm WIRE 3.81 mm 3.81 mm 2.54 mm AVX CORP , compliant EAR99 8532.24.00.60