Filter Your Search
1 - 10 of 71 results
|
SR152A8R2DARTR1
Kyocera AVX Components
|
$0.2410 | Yes | Active | 8.2 pF | 200 V | 6.0976 % | C0G | 6.0976 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 3.81 mm | 3.81 mm | 2.54 mm | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 | |||||
|
SR152A8R2DAA
Kyocera AVX Components
|
$0.3275 | Yes | Yes | Active | 8.2 pF | 200 V | 6.0976 % | 1510 | C0G | 6.0976 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 3.81 mm | 3.81 mm | 2.54 mm | AVX CORP | , 1510 | compliant | EAR99 | 8532.24.00.60 | |||
|
SR152A8R2CAR
Kyocera AVX Components
|
$0.5393 | Yes | Yes | Active | 8.2 pF | 200 V | 3.0488 % | C0G | 3.0488 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 3.81 mm | 3.81 mm | 2.54 mm | AVX CORP | , 1510 | compliant | EAR99 | 8532.24.00.60 | ||||
|
SR152A8R2KARTR2
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 8.2 pF | 200 V | 10 % | 1510 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 3.81 mm | 3.81 mm | 2.54 mm | AVX CORP | , 1510 | compliant | EAR99 | 8532.24.00.60 | |||
|
SR152A8R2JAT
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 8.2 pF | 200 V | 5 % | 1510 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Capacitance, Leads, Consult Factory | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 3.81 mm | 3.81 mm | 2.54 mm | AVX CORP | , 1510 | compliant | EAR99 | 8532.24.00.60 | |||
|
SR152A8R2CTRTRX
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 8.2 pF | 200 V | 3.0488 % | 1510 | C0G | 3.0488 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 3.81 mm | 3.81 mm | 2.54 mm | AVX CORP | , 1510 | compliant | EAR99 | ||||||
|
SR152A8R2JAA
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 8.2 pF | 200 V | 5 % | 1510 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Capacitance, Leads, Consult Factory | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 3.81 mm | 3.81 mm | 2.54 mm | AVX CORP | , 1510 | compliant | EAR99 | 8532.24.00.60 | ||
|
SR152A8R2JARTRX
Kyocera AVX Components
|
Check for Price | Yes | Active | 8.2 pF | 200 V | 5 % | 1510 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 3.81 mm | 3.81 mm | 2.54 mm | AVX CORP | , 1510 | compliant | EAR99 | ||||||
|
SR152A8R2KTRTR2
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 8.2 pF | 200 V | 10 % | 1510 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 3.81 mm | 3.81 mm | 2.54 mm | AVX CORP | , 1510 | compliant | EAR99 | ||||||
|
SR152A8R2CA-RTR1
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 8.2 pF | 200 V | 3.0488 % | C0G | 3.0488 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 3.81 mm | 3.81 mm | 2.54 mm | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 |