Filter Your Search
1 - 4 of 4 results
|
SR201C473MATTR1
Kyocera AVX Components
|
Check for Price | Yes | Active | 47 nF | 100 V | 20 % | 2012 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 5.08 mm | 5.08 mm | 3.157 mm | AVX CORP | , 2012 | compliant | EAR99 | ||||||
|
SR201C473MAT
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 47 nF | 100 V | 20 % | 2012 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | SR | SR20(100V,C) | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 5.08 mm | 5.08 mm | 3.157 mm | AVX CORP | , 2012 | compliant | EAR99 | 8532.24.00.60 | ||
|
SR201C473MATTR2
Kyocera AVX Components
|
Check for Price | Yes | Active | 47 nF | 100 V | 20 % | 2012 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 5.08 mm | 5.08 mm | 3.157 mm | AVX CORP | , 2012 | compliant | EAR99 | ||||||
|
SR201C473MATTRX
Kyocera AVX Components
|
Check for Price | Active | 47 nF | 100 V | 20 % | 2012 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | TR | NO | 2.54 mm | WIRE | 5.08 mm | 5.08 mm | 3.157 mm | AVX CORP | , 2012 | compliant | EAR99 |