Filter Your Search
1 - 4 of 4 results
|
SR202A391JAATR2
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 390 pF | 200 V | 5 % | 2012 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2012 | compliant | EAR99 | 8532.23.00.60 | |||
|
SR202A391JAATRX
Kyocera AVX Components
|
Check for Price | Active | 390 pF | 200 V | 5 % | 2012 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | TR | NO | 2.54 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2012 | compliant | EAR99 | ||||||||
|
SR202A391JAATR1
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 390 pF | 200 V | 5 % | 2012 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2012 | compliant | EAR99 | 8532.23.00.60 | ||
|
SR202A391JAA
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 390 pF | 200 V | 5 % | 2012 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.54 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2012 | compliant | EAR99 | 8532.24.00.60 |