Filter Your Search
1 - 10 of 10 results
|
SR215C104KARTR1
Kyocera AVX Components
|
$0.0871 | Yes | Yes | Active | 100 nF | 50 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | KYOCERA AVX COMPONENTS CORP | RADIAL LEADED | compliant | EAR99 | 8532.24.00.60 | ||||
|
SR215C104KAR
Kyocera AVX Components
|
$0.1183 | Yes | Yes | Active | 100 nF | 50 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | KYOCERA AVX COMPONENTS CORP | RADIAL LEADED | compliant | EAR99 | 8532.24.00.60 | ||||
|
SR215C104KARAP1
Kyocera AVX Components
|
$0.2140 | Yes | Active | 100 nF | 50 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | AMMO PACK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2012 | compliant | EAR99 | 8532.24.00.60 | ||||||
|
SR215C104KARTR2
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 100 nF | 50 V | 10 % | 2012 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 7.62 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2012 | compliant | EAR99 | 8532.24.00.60 | |||
|
SR215C104KARTRX
Kyocera AVX Components
|
Check for Price | Yes | Active | 100 nF | 50 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | AVX CORP | , | compliant | EAR99 | 8532.23.00.60 | |||||||||
|
SR215C104KART
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 100 nF | 50 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 5.08 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2012 | compliant | EAR99 | 8532.24.00.60 | |||||
|
SR215C104KA-RTR2
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 100 nF | 50 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SR | 15% ppm/°C | e3 | 125 °C | -55 °C | DISK PACKAGE | TR, 14 INCH | NO | MATTE TIN | WIRE | AVX CORP | RADIAL LEADED | compliant | EAR99 | 8532.24.0060 | |||||||||
|
SR215C104KA-RTR1
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 100 nF | 50 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SR | 15% ppm/°C | e3 | 125 °C | -55 °C | DISK PACKAGE | TR, 14 INCH | NO | MATTE TIN | WIRE | AVX CORP | RADIAL LEADED | compliant | EAR99 | 8532.24.0060 | |||||||||
|
SR215C104KA-RTRX
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 100 nF | 50 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | AVX CORP | , | compliant | EAR99 | 8532.23.00.60 | ||||||||
|
SR215C104KA-R
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 100 nF | 50 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | SR | 15% ppm/°C | e3 | 125 °C | -55 °C | RECTANGULAR PACKAGE | BULK | NO | MATTE TIN | WIRE | AVX CORP | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.24.0060 |