Filter Your Search
1 - 2 of 2 results
|
SR215E474ZA-RTR2
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 470 nF | 50 V | 80 % | Z5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | DISK PACKAGE | TR, 14 INCH | NO | MATTE TIN | WIRE | AVX CORP | RADIAL LEADED | compliant | EAR99 | 8532.24.0060 | |||||||||
|
SR215E474ZARTR2
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 470 nF | 50 V | 80 % | 2012 | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 7.62 mm | 5.08 mm | 3.175 mm | AVX CORP | , 2012 | compliant | EAR99 | 8532.24.00.60 |