Filter Your Search
1 - 10 of 68 results
|
SR3030A
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 30 A | 650 mV | 10 mA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 35 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 300 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-247AB | 1 | 150 °C | -65 °C | 260 | ANODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | TO-247AB | R-PSFM-T3 | 3 | compliant | EAR99 | 8541.10.00.80 | ||||
|
SR3030CT
Daco Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | 15 A | 630 mV | 500 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 30 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 200 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | DACO SEMICONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
SR3030D
Cheng-Yi Electronic Co Ltd
|
Check for Price | Contact Manufacturer | CHENG-YI ELECTRONIC CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
SR30300C-C
Rectron Semiconductor
|
Check for Price | Active | 15 A | 990 mV | 2 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 300 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 250 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | RECTRON LTD | R-PSFM-T3 | compliant | EAR99 | 2018-12-11 | ||||||||||||||
|
SR30300CA-C
Rectron Semiconductor
|
Check for Price | Active | 15 A | 990 mV | 2 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 300 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 250 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | RECTRON LTD | compliant | EAR99 | 2018-12-11 | |||||||||||||||
|
SR3030RA-C
Secos Corporation
|
Check for Price | Contact Manufacturer | SECOS CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
SR3030PT
Daco Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | 15 A | 630 mV | 500 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 30 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 200 A | 1 | R-PSFM-T3 | TO-247AD | 150 °C | -65 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | DACO SEMICONDUCTOR CO LTD | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
SR3030RC
Secos Corporation
|
Check for Price | Contact Manufacturer | SECOS CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
SR3030C-C
Rectron Semiconductor
|
Check for Price | Yes | Active | 30 A | 650 mV | 1 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 30 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 300 A | 1 | 30 V | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | 2019-06-03 | ||||||||||
|
SR3030
Littelfuse Inc
|
Check for Price | No | Obsolete | 30 A | 700 mV | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 30 V | 2 | SCHOTTKY | 300 A | 1 | e0 | 150 °C | CATHODE | Tin/Lead (Sn/Pb) | SEMITRON | unknown | EAR99 |