Filter Your Search
1 - 1 of 1 results
|
SR732BTTD9R31D
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 9.31 Ω | 0.5 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 2.1575 V | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | TR, PUNCHED PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | KOA SPEER ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 |