Filter Your Search
1 - 8 of 8 results
|
SRP6060FA-4R7M
Bourns Inc
|
$0.9052 | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 14.4 mΩ | 20 % | YES | 100 kHz | 11 A | 24 MHz | METAL ALLOY POWDER | 2625 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | ONE SURFACE | 5.8 mm | 6.6 mm | 6.4 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRP6060FA-100M
Bourns Inc
|
$0.9985 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 29.3 mΩ | 20 % | YES | 100 kHz | 7 A | 12 MHz | METAL ALLOY POWDER | 2625 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | ONE SURFACE | 5.8 mm | 6.6 mm | 6.4 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRP6060FA-6R8M
Bourns Inc
|
$1.0115 | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 20.8 mΩ | 20 % | YES | 100 kHz | 9 A | 16 MHz | METAL ALLOY POWDER | 2625 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | ONE SURFACE | 5.8 mm | 6.6 mm | 6.4 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRP6060FA-220M
Bourns Inc
|
$1.0577 | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 60.5 mΩ | 20 % | YES | 100 kHz | 5 A | 10 MHz | METAL ALLOY POWDER | 2625 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | ONE SURFACE | 5.8 mm | 6.6 mm | 6.4 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRP6060FA-8R2M
Bourns Inc
|
$1.0762 | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.2 µH | 24.8 mΩ | 20 % | YES | 100 kHz | 8 A | 14 MHz | METAL ALLOY POWDER | 2625 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | ONE SURFACE | 5.8 mm | 6.6 mm | 6.4 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRP6060FA-5R6M
Bourns Inc
|
$1.1658 | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.6 µH | 15.8 mΩ | 20 % | YES | 100 kHz | 10 A | 18 MHz | METAL ALLOY POWDER | 2625 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | ONE SURFACE | 5.8 mm | 6.6 mm | 6.4 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRP6060FA-150M
Bourns Inc
|
$1.2062 | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 43 mΩ | 20 % | YES | 100 kHz | 6 A | 11 MHz | METAL ALLOY POWDER | 2625 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | ONE SURFACE | 5.8 mm | 6.6 mm | 6.4 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
SRP6060FA-2R2M
Bourns Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 7.8 mΩ | 20 % | YES | 100 kHz | 14 A | 30 MHz | METAL ALLOY POWDER | 2625 | POWER INDUCTOR | 1 | YES | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 5.8 mm | 6.6 mm | 6.4 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns |