Filter Your Search
1 - 10 of 105 results
|
1SS5004WS
Diotec Semiconductor AG
|
$0.0249 | Yes | Active | 225 mA | 1.25 V | 100 ns | 100 nA | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | LOW LEAKAGE CURRENT | HIGH VOLTAGE | 2 A | 1 | 240 V | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | GREEN, PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||||||||
|
SS566AT
Honeywell Sensing and Control
|
$1.0000 | Yes | Yes | Active | HONEYWELL SENSING AND CONTROL | compliant | Honeywell | MAGNETIC FIELD SENSOR,HALL EFFECT | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SS50AT
Honeywell Sensing and Control
|
$3.4991 | Yes | Yes | Active | YES | REVERSE POLARITY PROTECTION | 125 °C | -40 °C | SURFACE MOUNT | HONEYWELL SENSING AND CONTROL | compliant | Honeywell | Magnetic Field Sensors | 2.5 inch | 1.3 mm | 4.5 mm | PLASTIC | DIGITAL CURRENT | RECTANGULAR | 24 V | 4.5 V | SOLDER | ||||||||||||||||||||||||||||||||||||||
|
SS561AT
Honeywell Sensing and Control
|
$4.2319 | Yes | Yes | Active | HONEYWELL SENSING AND CONTROL | compliant | Honeywell | MAGNETIC FIELD SENSOR,HALL EFFECT | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SS51T
Honeywell Sensing and Control
|
$4.4170 | Yes | Yes | Active | 20 A | YES | 150 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | HONEYWELL SENSING AND CONTROL | SOT-89, 4 PIN | compliant | Honeywell | MAGNETIC FIELD SENSOR,HALL EFFECT | 2.48 inch | 1.32 mm | 4.39 mm | PLASTIC | DIGITAL CURRENT | RECTANGULAR | 24 V | 4.5 V | SOLDER | 14 mT | -14 mT | 10 mA | INVERTING | 20mA | TO-243 | |||||||||||||||||||||||||||||
|
SS541AT
Honeywell Sensing and Control
|
$4.6485 | Yes | Yes | Active | HONEYWELL SENSING AND CONTROL | compliant | Honeywell | MAGNETIC FIELD SENSOR,HALL EFFECT | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SS543AT
Honeywell Sensing and Control
|
$4.7457 | Yes | Yes | Active | HONEYWELL SENSING AND CONTROL | compliant | Honeywell | MAGNETIC FIELD SENSOR,HALL EFFECT | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SS511AT
Honeywell Sensing and Control
|
$5.0034 | Yes | Yes | Active | HONEYWELL SENSING AND CONTROL | compliant | Honeywell | MAGNETIC FIELD SENSOR,HALL EFFECT | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SS513AT
Honeywell Sensing and Control
|
$5.2312 | Yes | Yes | Active | HONEYWELL SENSING AND CONTROL | compliant | Honeywell | MAGNETIC FIELD SENSOR,HALL EFFECT | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SS549AT
Honeywell Sensing and Control
|
$5.3458 | Yes | Yes | Active | HONEYWELL SENSING AND CONTROL | compliant | Honeywell | MAGNETIC FIELD SENSOR,HALL EFFECT |