Filter Your Search
1 - 10 of 19 results
|
SS-7188S-A-FLS-1-RMK-50
Bel Fuse
|
Check for Price | Obsolete | 8 | 2.54 mm | 15 mΩ | 1.5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | BRASS | AU | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | ALTERNATE SHIELD GROUND TAIL | 1000VAC V | 500 MΩ | 1 | CSA, UL | -20 °C | 85 °C | COMPLIANT BOARDLOCK & PEGS | RECEPTACLE | COPPER ALLOY | TELCOM, MODULAR | LOCKING | MOUNTING FLANGE | STAGGERED | 50u inch | TIN | SOLDER | 0.55 inch | 0.85 inch | 0.72 inch | 0.125 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
SS-7188S-A-FLS-1-K3-50
Bel Fuse
|
Check for Price | Obsolete | 8 | 2.54 mm | 15 mΩ | 1.5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | BRASS | AU | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | ALTERNATE SHIELD GROUND TAIL | 1000VAC V | 500 MΩ | 1 | CSA, UL | -20 °C | 85 °C | COMPLIANT BOARDLOCK & PEGS | RECEPTACLE | COPPER ALLOY | TELCOM, MODULAR | LOCKING | MOUNTING FLANGE | STAGGERED | 50u inch | TIN | SOLDER | 0.55 inch | 0.85 inch | 0.72 inch | 0.125 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
SS-7188S-A-FLS-1-K1-50
Bel Fuse
|
Check for Price | Obsolete | 8 | 2.54 mm | 15 mΩ | 1.5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | BRASS | AU | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | ALTERNATE SHIELD GROUND TAIL | 1000VAC V | 500 MΩ | 1 | CSA, UL | -20 °C | 85 °C | COMPLIANT BOARDLOCK & PEGS | RECEPTACLE | COPPER ALLOY | TELCOM, MODULAR | LOCKING | MOUNTING FLANGE | STAGGERED | 50u inch | TIN | SOLDER | 0.55 inch | 0.85 inch | 0.72 inch | 0.125 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
SS-7188S-A-FLS-K1
Bel Fuse
|
Check for Price | Obsolete | 8 | 2.54 mm | 15 mΩ | 1.5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | BRASS | AU | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 1000VAC V | 500 MΩ | 1 | CSA, UL | -20 °C | 85 °C | COMPLIANT BOARDLOCK & PEGS | RECEPTACLE | COPPER ALLOY | TELCOM, MODULAR | LOCKING | MOUNTING FLANGE | STAGGERED | 30u inch | TIN | SOLDER | 0.55 inch | 0.85 inch | 0.72 inch | 0.125 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||
|
SS-7188S-A-FLS-1-K2
Bel Fuse
|
Check for Price | Obsolete | 8 | 2.54 mm | 15 mΩ | 1.5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | BRASS | AU | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | ALTERNATE SHIELD GROUND TAIL | 1000VAC V | 500 MΩ | 1 | CSA, UL | -20 °C | 85 °C | COMPLIANT BOARDLOCK & PEGS | RECEPTACLE | COPPER ALLOY | TELCOM, MODULAR | LOCKING | MOUNTING FLANGE | STAGGERED | 30u inch | TIN | SOLDER | 0.55 inch | 0.85 inch | 0.72 inch | 0.125 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
SS-7188S-A-FLS-K3
Bel Fuse
|
Check for Price | Obsolete | 8 | 2.54 mm | 15 mΩ | 1.5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | BRASS | AU | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 1000VAC V | 500 MΩ | 1 | CSA, UL | -20 °C | 85 °C | COMPLIANT BOARDLOCK & PEGS | RECEPTACLE | COPPER ALLOY | TELCOM, MODULAR | LOCKING | MOUNTING FLANGE | STAGGERED | 30u inch | TIN | SOLDER | 0.55 inch | 0.85 inch | 0.72 inch | 0.125 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||
|
SS-7188S-A-FLS-1-K2-50
Bel Fuse
|
Check for Price | Obsolete | 8 | 2.54 mm | 15 mΩ | 1.5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | BRASS | AU | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | ALTERNATE SHIELD GROUND TAIL | 1000VAC V | 500 MΩ | 1 | CSA, UL | -20 °C | 85 °C | COMPLIANT BOARDLOCK & PEGS | RECEPTACLE | COPPER ALLOY | TELCOM, MODULAR | LOCKING | MOUNTING FLANGE | STAGGERED | 50u inch | TIN | SOLDER | 0.55 inch | 0.85 inch | 0.72 inch | 0.125 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
SS-7188S-A-FLS-RMK
Bel Fuse
|
Check for Price | Obsolete | 8 | 2.54 mm | 15 mΩ | 1.5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | BRASS | AU | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 1000VAC V | 500 MΩ | 1 | CSA, UL | -20 °C | 85 °C | COMPLIANT BOARDLOCK & PEGS | RECEPTACLE | COPPER ALLOY | TELCOM, MODULAR | LOCKING | MOUNTING FLANGE | STAGGERED | 30u inch | TIN | SOLDER | 0.55 inch | 0.85 inch | 0.72 inch | 0.125 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||
|
SS-7188S-A-FLS
Bel Fuse
|
Check for Price | Yes | Active | 8 | 1 | 2.54 mm | 2 | FEMALE | BOARD | POLYETHYLENE | COPPER ALLOY | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | PANEL MOUNTABLE | NO | 1 | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | SPLIT BOARD LOCK | JACK | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | TELCOM, MODULAR | NO | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 30u inch | NICKEL/TIN | SOLDER | 0.55 inch | 0.85 inch | 0.72 inch | 0.125 inch | BEL FUSE INC | compliant | ROHS COMPLIANT | |||||||||||
|
SS-7188S-A-FLS-1-RMK
Bel Fuse
|
Check for Price | Obsolete | 8 | 2.54 mm | 15 mΩ | 1.5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | BRASS | AU | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | ALTERNATE SHIELD GROUND TAIL | 1000VAC V | 500 MΩ | 1 | CSA, UL | -20 °C | 85 °C | COMPLIANT BOARDLOCK & PEGS | RECEPTACLE | COPPER ALLOY | TELCOM, MODULAR | LOCKING | MOUNTING FLANGE | STAGGERED | 30u inch | TIN | SOLDER | 0.55 inch | 0.85 inch | 0.72 inch | 0.125 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 |