Filter Your Search
1 - 3 of 3 results
|
SS34-HE3/57T
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 3 A | 500 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 125 °C | -55 °C | 260 | 40 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | not_compliant | |||||||
|
SS34HE3/57T
Vishay Semiconductors
|
Check for Price | Yes | Yes | Transferred | 3 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 125 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-C2 | compliant | DO-214AB | 2 | EAR99 | 8541.10.00.80 | |||||
|
SS34HE3/57T
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 3 A | 500 mV | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 100 A | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | VISHAY INTERTECHNOLOGY INC | compliant |