Filter Your Search
1 - 3 of 3 results
|
1SS400FHTE61
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 100 mA | 1.2 V | 4 ns | RECTIFIER DIODE | SINGLE | YES | 90 V | 1 | 500 mA | 1 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | ROHM CO LTD | compliant | EAR99 | ROHM Semiconductor | |||||||||||||||||||
|
1SS400F
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Transferred | 200 mA | 1.2 V | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | 500 mA | 1 | R-PDSO-F2 | e3 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | LITE-ON SEMICONDUCTOR CORP | compliant | EAR99 | R-PDSO-F2 | 2 | 8541.10.00.70 | |||||||||
|
1SS400FH
ROHM Semiconductor
|
Check for Price | Yes | End Of Life | 100 mA | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 90 V | 1 | HIGH RELIABILITY | 1 | R-PDSO-F2 | AEC-Q101 | 1 | 125 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | ROHM CO LTD | compliant | EAR99 | R-PDSO-F2 | 8541.10.00.70 |