Filter Your Search
1 - 1 of 1 results
|
SS4R7M025ST
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 4.7 µF | 25 V | 24 mA | 20 % | 42.35 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.14 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Tin (Sn) | 1.5 mm | WIRE | 4 mm | 7 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.20 |