Filter Your Search
1 - 6 of 6 results
|
SS-620606-FFP
Bel Fuse
|
Check for Price | Active | 6 | 2.54 mm | 15 mΩ | 1.5 A | MALE | BOARD | POLYCARBONATE | AU | STRAIGHT | TELECOM AND DATACOM CONNECTOR | 1000VAC V | 500 MΩ | 1 | CSA, UL | -20 °C | 85 °C | SPLIT BOARD LOCK | RECEPTACLE | PHOSPHOR BRONZE | TELCOM, MODULAR | LOCKING | MOUNTING FLANGE | STAGGERED | SOLDER | 0.37 inch | 0.805 inch | 0.1 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
SS-620606-NF-P1-1
Bel Fuse
|
Check for Price | Active | 6 | FEMALE | BOARD | TELECOM AND DATACOM CONNECTOR | POLARIZED | NO | NO | NO | NO | NO | NO | GENERAL PURPOSE | SOLDER | BEL FUSE INC | compliant | ||||||||||||||||||||||||||||||||||
|
SS-620606-FF-P1-3-4/
Bel Fuse
|
Check for Price | Yes | Obsolete | 6 | FEMALE | BOARD | POLYETHYLENE | COPPER ALLOY | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | POLARIZED, PANEL MOUNTABLE | NO | NO | NO | NO | 94V-0 | JACK | NOT APPLICABLE | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | NICKEL/TIN | SOLDER | BEL FUSE INC | compliant | ROHS COMPLIANT | |||||||||||||||||||||||
|
SS62003CNTB
Silicon Standard Corp
|
Check for Price | No | Contact Manufacturer | SILICON STANDARD CORP | unknown | EAR99 | 8542.39.00.01 | , | 1 | ||||||||||||||||||||||||||||||||||||||||||
|
SS-620606-NFP
Bel Fuse
|
Check for Price | Active | 6 | 2.54 mm | 15 mΩ | 1.5 A | MALE | BOARD | POLYCARBONATE | AU | STRAIGHT | TELECOM AND DATACOM CONNECTOR | 1000VAC V | 500 MΩ | 1 | CSA, UL | -20 °C | 85 °C | SPLIT BOARD LOCK | RECEPTACLE | PHOSPHOR BRONZE | TELCOM, MODULAR | LOCKING | FLANGELESS | STAGGERED | SOLDER | 0.37 inch | 0.805 inch | 0.65 inch | 0.1 inch | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||
|
SS-620606-FF-P1-1-4/
Bel Fuse
|
Check for Price | Yes | Obsolete | 6 | FEMALE | BOARD | POLYETHYLENE | COPPER ALLOY | STRAIGHT | TELECOM AND DATACOM CONNECTOR | POLARIZED, PANEL MOUNTABLE | NO | NO | NO | NO | 94V-0 | JACK | NO | NO | GENERAL PURPOSE | NICKEL/TIN | SOLDER | BEL FUSE INC | compliant | ROHS COMPLIANT |