Filter Your Search
1 - 2 of 2 results
|
SSA33L-M3/5AT
Vishay Semiconductors
|
Check for Price | Active | 3 A | 450 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 75 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.80 | Vishay | |||
|
SSA33L-M3/5AT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3 A | 450 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 75 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | not_compliant | Vishay |