Filter Your Search
1 - 10 of 14 results
|
SSL-LX433GD
ITW Lumex
|
$0.1119 | Yes | Yes | Active | GREEN | 25 mA | 2.8 V | 1 | NO | RADIAL MOUNT | 6.0 mcd | 565 nm | 120 deg | DIFFUSED | Green | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | T-1 3/4 | 85 °C | -40 °C | 2 | BULK | CYLINDRICAL | 2.54 mm | 4.8 mm | 4.9 mm | LUMEX INC | compliant | 8541.40.20.00 | |||||
|
SSL-LX433YD
ITW Lumex
|
Check for Price | Yes | Yes | Active | YELLOW | 25 mA | 2.8 V | 1 | NO | RADIAL MOUNT | 6.0 mcd | 585 nm | 120 deg | DIFFUSED | Yellow | SINGLE WITH BUILT-IN RESISTOR | 120 cd | SINGLE COLOR LED | T-1 3/4 | 85 °C | -40 °C | 2 | BULK | CYLINDRICAL | 2.54 mm | 4.8 mm | 4.9 mm | LUMEX INC | compliant | 8541.40.20.00 | ||||
|
SSL-LX433USBD
ITW Lumex
|
Check for Price | Yes | Yes | Active | ULTRA SUPER BLUE | 25 mA | 1 | NO | RADIAL MOUNT | 60.0 mcd | 470 nm | 120 deg | DIFFUSED | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | T-1 3/4 | 85 °C | -40 °C | 2 | BULK | CYLINDRICAL | 2.54 mm | 4.8 mm | 4.9 mm | LUMEX INC | compliant | 8541.40.20.00 | |||||||
|
SSL-LX433ID
ITW Lumex
|
Check for Price | Yes | Yes | Active | HIGH INTENSITY RED | 25 mA | 2.8 V | 1 | NO | RADIAL MOUNT | 6.0 mcd | 635 nm | 120 deg | DIFFUSED | Red | SINGLE WITH BUILT-IN RESISTOR | 120 cd | SINGLE COLOR LED | T-1 3/4 | 85 °C | -40 °C | 2 | BULK | CYLINDRICAL | 2.54 mm | 4.8 mm | 4.9 mm | LUMEX INC | compliant | 8541.40.20.00 | ||||
|
SSL-LX433GD-TR
ITW Lumex
|
Check for Price | Yes | Active | SINGLE COLOR LED | LUMEX INC | compliant | 8541.40.20.00 | |||||||||||||||||||||||||||
|
SSL-LX433SUGD
ITW Lumex
|
Check for Price | Yes | Yes | Active | SUPER ULTRA GREEN | 25 mA | 1 | NO | RADIAL MOUNT | 60.0 mcd | 574 nm | 120 deg | DIFFUSED | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | T-1 3/4 | 85 °C | -40 °C | 2 | BULK | CYLINDRICAL | 2.54 mm | 4.8 mm | 4.9 mm | LUMEX INC | compliant | 8541.40.20.00 | |||||||
|
SSL-LX433ID-12V
ITW Lumex
|
Check for Price | Yes | Yes | Active | RED | 12 mA | 1 | NO | RADIAL MOUNT | 10.0 mcd | 635 nm | 120 deg | DIFFUSED FRESNEL | SINGLE | SINGLE COLOR LED | T-1 3/4 | 85 °C | -40 °C | 2 | BULK | CYLINDRICAL | 2.54 mm | 4.8 mm | 5 mm | LUMEX INC | compliant | 8541.40.20.00 | |||||||
|
SSL-LX433SRD
ITW Lumex
|
Check for Price | Yes | Yes | Active | SUPER RED | 25 mA | 2.2 V | 1 | NO | RADIAL MOUNT | 25.0 mcd | 660 nm | 120 deg | DIFFUSED | Red | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | T-1 3/4 | 85 °C | -40 °C | 2 | BULK | CYLINDRICAL | 2.54 mm | 4.8 mm | 4.9 mm | LUMEX INC | compliant | 8541.40.20.00 | |||||
|
SSL-LX433HGW
ITW Lumex
|
Check for Price | Yes | Yes | Active | RED/GREEN | 25 mA | 2.8 V | 1 | NO | RADIAL MOUNT | 4.0/10.0 mcd | 700/565 nm | 120 deg | DIFFUSED MILKY WHITE FRESNEL | Green/Red | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | DUAL COLOR LED | T-1 3/4 | 85 °C | -40 °C | 2 | BULK | CYLINDRICAL | 2.54 mm | 4.8 mm | 5 mm | LUMEX INC | compliant | 8541.40.20.00 | |||||
|
SSL-LX433SPGD
ITW Lumex
|
Check for Price | Yes | Yes | Active | SUPER PURE GREEN | 25 mA | 1 | NO | RADIAL MOUNT | 60.0 mcd | 562 nm | 120 deg | DIFFUSED GREEN | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | T-1 3/4 | e3 | 85 °C | -40 °C | 2 | BULK | CYLINDRICAL | Tin (Sn) | 2.54 mm | 4.8 mm | 4.9 mm | LUMEX INC | compliant | 8541.40.20.00 |