Filter Your Search
1 - 10 of 18 results
|
SSM-112-S-SV-TR
Samtec Inc
|
$2.3742 | Yes | Yes | Active | 12 | 1 | 2.54 mm | 2 | 10 mΩ | 5.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | E.L.P., TIGER CLAW | 1000VAC V | NO | 1.39 N | 5 GΩ | .556 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.8448 mm | 30u inch | SURFACE MOUNT | SAMTEC INC | ROHS COMPLIANT | compliant | |||||||||
|
SSM-112-S-SV-K-TR
Samtec Inc
|
$2.5218 | Yes | Yes | Active | 12 | 1 | 2.54 mm | 2 | 5.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | 3.2 mm | 30u inch | SURFACE MOUNT | 0.125 inch | 0.29 inch | 1.2 inch | SAMTEC INC | compliant | |||||||||||||
|
SSM-112-S-SV-P-TR
Samtec Inc
|
$2.6382 | Yes | Yes | Active | 12 | 1 | 2.54 mm | 5.2 A | FEMALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | ||||||||||||||||||||||||||
|
SSM-112-S-SV-010-TR
Samtec Inc
|
$2.6520 | Yes | Yes | Active | 12 | 1 | 2.54 mm | 5.2 A | FEMALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | -55 °C | 125 °C | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||||||||
|
SSM-112-S-SV-BE-P-TR
Samtec Inc
|
$2.7710 | Yes | Yes | Active | 12 | 1 | 2.54 mm | 5.2 A | FEMALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | BOTTOM ENTRY | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | |||||||||||||||||||||||||
|
SSM-112-S-SV-LC-TR
Samtec Inc
|
$2.8390 | Yes | Yes | Active | 12 | 1 | 2.54 mm | 5.2 A | FEMALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||||||||
|
SSM-112-S-SV-001-P-TR
Samtec Inc
|
$2.9920 | Yes | Yes | Active | 12 | 1 | 2.54 mm | 5.2 A | FEMALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | |||||||||||||||||||||||||
|
SSM-112-S-SV-P
Samtec Inc
|
$3.3456 | Yes | Yes | Active | 12 | 1 | 2.54 mm | 2 | 10 mΩ | 1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | E.L.P., TIGER CLAW | 1000VAC V | NO | 1.39 N | 5 GΩ | .556 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.8448 mm | 30u inch | SURFACE MOUNT | 0.1 inch | 0.29 inch | 1.2 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||
|
SSM-112-S-SV-LC
Samtec Inc
|
$3.4114 | Yes | Yes | Active | 12 | 1 | 2.54 mm | 5.2 A | FEMALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | E.L.P., TIGER CLAW | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | ROHS COMPLIANT | compliant | |||||||||||||||||||||||
|
SSM-112-S-SV-BE
Samtec Inc
|
$3.5600 | Yes | Yes | Active | 12 | 1 | 2.54 mm | 5.2 A | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P., TIGER CLAW | NO | NO | NO | e3 | NO | -55 °C | 125 °C | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | ROHS COMPLIANT | compliant |