Filter Your Search
1 - 10 of 25 results
|
SSM-114-L-SV-BE-TR
Samtec Inc
|
$1.7937 | Yes | Yes | Active | 14 | 1 | 2.54 mm | 5.2 A | FEMALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | BOTTOM ENTRY | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||
|
SSM-114-L-SV-BE-K-TR
Samtec Inc
|
$2.0060 | Yes | Yes | Active | 14 | 1 | 2.54 mm | 5.2 A | FEMALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | BOTTOM ENTRY | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||
|
SSM-114-L-SV-P-TR
Samtec Inc
|
$2.0502 | Yes | Yes | Active | 14 | 1 | 2.54 mm | 5.2 A | FEMALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||||
|
SSM-114-L-SV-BE-P-TR
Samtec Inc
|
$2.0502 | Yes | Yes | Active | 14 | 1 | 2.54 mm | 5.2 A | FEMALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | BOTTOM ENTRY | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||
|
SSM-114-L-SV-TR
Samtec Inc
|
$2.0533 | Yes | Yes | Active | 14 | 1 | 2.54 mm | 2 | 10 mΩ | 5.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | E.L.P., TIGER CLAW | 1000VAC V | NO | 1.39 N | 5 GΩ | .556 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.8448 mm | 10u inch | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | |||
|
SSM-114-L-SV-010-TR
Samtec Inc
|
$2.0570 | Yes | Yes | Active | 14 | 1 | 2.54 mm | 5.2 A | FEMALE | BOARD | GOLD (10) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | -55 °C | 125 °C | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | ||||||||||||||||||||
|
SSM-114-L-SV-K-TR
Samtec Inc
|
$2.2111 | Yes | Yes | Active | 14 | 1 | 2.54 mm | 5.2 A | FEMALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||||
|
SSM-114-L-SV-LC-TR
Samtec Inc
|
$2.2270 | Yes | Yes | Active | 14 | 1 | 2.54 mm | 5.2 A | FEMALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||||
|
SSM-114-L-SV-BE-LC-TR
Samtec Inc
|
$2.2270 | Yes | Yes | Active | 14 | 1 | 2.54 mm | 5.2 A | FEMALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | BOTTOM ENTRY | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | ||||||||||||||||||||
|
SSM-114-L-SV-LC-P-TR
Samtec Inc
|
$2.3610 | Yes | Yes | Active | 14 | 1 | 2.54 mm | 5.2 A | FEMALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC |