Filter Your Search
1 - 6 of 6 results
|
SSM-115-L-SH-TR
Samtec Inc
|
$2.3535 | Yes | Yes | Active | 15 | 1 | 2.54 mm | 2 | 10 mΩ | 1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | E.L.P., TIGER CLAW | 1000VAC V | NO | 1.39 N | 5 GΩ | .556 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 9.398 mm | 10u inch | SURFACE MOUNT | 0.125 inch | 0.32 inch | 1.5 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||
|
SSM-115-L-SH
Samtec Inc
|
$2.9356 | Yes | Yes | Active | 15 | 1 | 2.54 mm | 2 | 10 mΩ | 1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | RIGHT ANGLE | BOARD CONNECTOR | E.L.P., TIGER CLAW | 1000VAC V | NO | 1.39 N | 5 GΩ | .556 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 9.398 mm | 10u inch | SURFACE MOUNT | 0.125 inch | 0.32 inch | 1.5 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||
|
SSM-115-L-SH-LC
Samtec Inc
|
Check for Price | Yes | Yes | Active | 15 | 1 | 2.54 mm | 5.2 A | FEMALE | BOARD | GOLD (10) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | ||||||||||||||||||||||||
|
SSM-115-L-SH-010-TR
Samtec Inc
|
Check for Price | Yes | Yes | Active | 15 | 1 | 2.54 mm | 5.2 A | FEMALE | BOARD | GOLD (10) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | -55 °C | 125 °C | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | |||||||||||||||||||||||
|
SSM-115-L-SH-010
Samtec Inc
|
Check for Price | Yes | Yes | Active | 15 | 1 | 2.54 mm | 5.2 A | FEMALE | BOARD | GOLD (10) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | -55 °C | 125 °C | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | |||||||||||||||||||||||
|
SSM-115-L-SH-LC-TR
Samtec Inc
|
Check for Price | Yes | Yes | Active | 15 | 1 | 2.54 mm | 5.2 A | FEMALE | BOARD | GOLD (10) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC |