Filter Your Search
1 - 10 of 14 results
|
SSM-129-S-DV-BE-K-TR
Samtec Inc
|
$8.2180 | Yes | Active | 58 | 2 | 2.54 mm | 2 | 5.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | 1.21 N | 5.2 A | 1.21 N | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.1 mm | 30u inch | SURFACE MOUNT | 0.2 inch | 0.288 inch | 2.9 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||
|
SSM-129-S-DV-LC-TR
Samtec Inc
|
$8.4000 | Active | 58 | 2 | 2.54 mm | 2 | 5.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | 1.21 N | 5.2 A | 1.21 N | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | SOCKET | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.65 mm | 30u inch | SURFACE MOUNT | 0.2 inch | 0.288 inch | 2.9 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
SSM-129-S-DV-LC-K-TR
Samtec Inc
|
$8.5540 | Active | 58 | 2 | 2.54 mm | 2 | 5.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | 1.21 N | 5.2 A | 1.21 N | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | SOCKET | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.65 mm | 30u inch | SURFACE MOUNT | 0.2 inch | 0.288 inch | 2.9 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
SSM-129-S-DV-LC-P-TR
Samtec Inc
|
$8.6800 | Active | 58 | 2 | 2.54 mm | 2 | 5.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | 1.21 N | 5.2 A | 1.21 N | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | SOCKET | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.65 mm | 30u inch | SURFACE MOUNT | 0.2 inch | 0.288 inch | 2.9 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||
|
SSM-129-S-DV-A-M-TR
Samtec Inc
|
$9.5370 | Yes | Yes | Active | 58 | 2 | 2.54 mm | 2 | 5.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | 1.21 N | 5.2 A | 1.21 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PEG | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.65 mm | 30u inch | SURFACE MOUNT | 0.2 inch | 0.288 inch | 2.9 inch | SAMTEC INC | compliant | ||||||
|
SSM-129-S-DV-BE-M
Samtec Inc
|
$9.9100 | Yes | Yes | Active | 58 | 2 | 2.54 mm | 2 | 5.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | 1.21 N | 5.2 A | 1.21 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.1 mm | 30u inch | SURFACE MOUNT | 0.2 inch | 0.288 inch | 2.9 inch | SAMTEC INC | compliant | |||||||
|
SSM-129-S-DV-BE-P
Samtec Inc
|
$10.0300 | Yes | Yes | Active | 58 | 2 | 2.54 mm | 2 | 5.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | 1.21 N | 5.2 A | 1.21 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.1 mm | 30u inch | SURFACE MOUNT | 0.2 inch | 0.288 inch | 2.9 inch | SAMTEC INC | compliant | |||||||
|
SSM-129-S-DV-BE
Samtec Inc
|
$10.1580 | Yes | Yes | Active | 58 | 2 | 2.54 mm | 2 | 5.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | 1.21 N | 5.2 A | 1.21 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.1 mm | 30u inch | SURFACE MOUNT | 0.2 inch | 0.288 inch | 2.9 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | |||||
|
SSM-129-S-DV-LC
Samtec Inc
|
$10.5737 | Yes | Yes | Active | 58 | 2 | 2.54 mm | 2 | 5.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | 1.21 N | 5.2 A | 1.21 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.65 mm | 30u inch | SURFACE MOUNT | 0.2 inch | 0.288 inch | 2.9 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ROHS COMPLIANT | ||
|
SSM-129-S-DV-BE-A
Samtec Inc
|
Check for Price | Yes | Active | 58 | 2 | 2.54 mm | 2 | 5.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | 1.21 N | 5.2 A | 1.21 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PEG | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.1 mm | 30u inch | SURFACE MOUNT | 0.2 inch | 0.288 inch | 2.9 inch | SAMTEC INC | compliant |