Filter Your Search
1 - 6 of 6 results
|
SSQ-107-01-F-D
Samtec Inc
|
$1.7903 | Yes | Yes | Active | 14 | 2 | 2.54 mm | 6.3 A | FEMALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | NO | NO | e3 | NO | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||||||||||||||||||
|
SSQ-107-01-F-D-LL
Samtec Inc
|
$1.9302 | Yes | Active | 14 | 2 | 2.54 mm | 6.3 A | FEMALE | BOARD | MATTE TIN | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | NO | NO | e3 | NO | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||||||||||||||||||||
|
SSQ-107-01-F-D-006
Samtec Inc
|
$2.1100 | Active | 13 | 2 | 2.54 mm | 2 | 6.3 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | 6.3 A | UL | -55 °C | 125 °C | SOCKET | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 3u inch | SOLDER | 0.195 inch | 0.335 inch | 0.72 inch | 0.104 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||
|
SSQ-107-01-F-D-014
Samtec Inc
|
$2.1100 | Active | 13 | 2 | 2.54 mm | 2 | 6.3 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | 6.3 A | UL | -55 °C | 125 °C | SOCKET | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 3u inch | SOLDER | 0.195 inch | 0.335 inch | 0.72 inch | 0.104 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
SSQ-107-01-F-D-004
Samtec Inc
|
$2.1100 | Active | 13 | 2 | 2.54 mm | 2 | 6.3 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | 6.3 A | UL | -55 °C | 125 °C | SOCKET | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 3u inch | SOLDER | 0.195 inch | 0.335 inch | 0.72 inch | 0.104 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
SSQ-107-01-F-D-009
Samtec Inc
|
$2.1100 | Active | 13 | 2 | 2.54 mm | 2 | 6.3 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | 6.3 A | UL | -55 °C | 125 °C | SOCKET | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 3u inch | SOLDER | 0.195 inch | 0.335 inch | 0.72 inch | 0.104 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |