Filter Your Search
1 - 1 of 1 results
|
SST26VF016B-80E/SM
Microchip Technology Inc
|
$2.2950 | Yes | Active | 16.7772 Mbit | 1 | 16MX1 | 2.5 V | 80 MHz | FLASH | 100 | 100000 Write/Erase Cycles | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | SERIAL | 2.5 V | SPI | 25 µA | 25 µA | 3.6 V | 2.3 V | CMOS | AUTOMOTIVE | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.26 mm | 5.25 mm | MICROCHIP TECHNOLOGY INC | SOIJ-8 | compliant | 3A991.B.1.A | 8542.32.00.51 | 2019-05-22 | Microchip |