Filter Your Search
1 - 2 of 2 results
|
SST38VF6403-90-5C-B3KE
Microchip Technology Inc
|
$8.2450 | Yes | Yes | Active | 67.1089 Mbit | 16 | 4K | 4MX16 | 3 V | 90 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | YES | YES | YES | 100 | 100000 Write/Erase Cycles | 1 | 1 | 1K | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | 4 words | PARALLEL | 3 V | YES | 30 µA | 50 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 3 | 70 °C | 260 | TS 16949 | 40 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | MICROCHIP TECHNOLOGY INC | BGA | TFBGA-48 | 48 | compliant | EAR99 | 8542.32.00.51 | Microchip | ||
|
SST38VF6403-90-5C-B3KE
Silicon Storage Technology
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 16 | 4K | 4MX16 | 3 V | 90 ns | FLASH | BOTTOM | YES | YES | YES | 1 | 1K | 4000000 | 4.1943 M | ASYNCHRONOUS | 4 words | PARALLEL | 2.7 V | YES | 30 µA | 50 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 70 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | SILICON STORAGE TECHNOLOGY INC | BGA | 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | 48 | unknown | EAR99 | 8542.32.00.51 |