Filter Your Search
1 - 1 of 1 results
|
SST39LF010-55-4C-WHE-T
Microchip Technology Inc
|
$1.4250 | Obsolete | 1.0486 Mbit | 8 | 4K | 128KX8 | 3.3 V | 55 ns | FLASH | YES | YES | 100 | 100000 Write/Erase Cycles | 1 | 1 | 32 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3.3 V | 15 µA | 30 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G32 | 70 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 8 mm | MICROCHIP TECHNOLOGY INC | TSOP1-32 | compliant | 3A991.B.1.A | 8542.32.00.51 | Microchip |