Filter Your Search
1 - 10 of 27 results
|
SST39LF400A-55-4C-EKE
Microchip Technology Inc
|
$0.4998 | Yes | Yes | Not Recommended | 4.1943 Mbit | 16 | 2K | 256KX16 | 3.3 V | 55 ns | FLASH | YES | YES | YES | 100 | 100000 Write/Erase Cycles | 1 | 1 | 128 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3.3 V | 20 µA | 30 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MICROCHIP TECHNOLOGY INC | TSOP1 | 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | 48 | compliant | 3A991.B.1.A | 8542.32.00.51 | Microchip | ||
|
SST39LF400A-55-4C-B3KE-T
Microchip Technology Inc
|
$2.3250 | Yes | Yes | Not Recommended | 4.1943 Mbit | 16 | 2K | 256KX16 | 3.3 V | 55 ns | FLASH | YES | YES | YES | 100 | 100000 Write/Erase Cycles | 1 | 1 | 128 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3.3 V | 20 µA | 30 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 3 | 70 °C | 260 | 40 | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.B.1.A | 8542.32.00.51 | Microchip | |||||
|
SST39LF400A-55-4C-EKE-T
Microchip Technology Inc
|
$2.7500 | Yes | Yes | Not Recommended | 4.1943 Mbit | 16 | 2K | 256KX16 | 3.3 V | 55 ns | FLASH | YES | YES | YES | 100 | 100000 Write/Erase Cycles | 1 | 1 | 128 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3.3 V | 20 µA | 30 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.B.1.A | 8542.32.00.51 | Microchip | |||||
|
SST39LF400A-90-4I-BK
Silicon Storage Technology
|
Check for Price | Obsolete | SILICON STORAGE TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SST39LF400A-55-4C-B2K
Silicon Storage Technology
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 2K | 256KX16 | 3 V | 55 ns | FLASH | YES | YES | YES | 128 | 256000 | 262.144 k | PARALLEL | 20 µA | 30 µA | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | SILICON STORAGE TECHNOLOGY INC | FBGA, BGA48,6X8,32 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||
|
SST39LF400A-90-4C-BK
Silicon Storage Technology
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 2K | 256KX16 | 3.3 V | FLASH | YES | YES | YES | 128 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | 20 µA | 30 µA | 3.6 V | 3 V | CMOS | YES | NOR TYPE | SILICON STORAGE TECHNOLOGY INC | , | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||||||
|
SST39LF400A-70-4C-BK
Silicon Storage Technology
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 2K | 256KX16 | 3.3 V | FLASH | YES | YES | YES | 128 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | 20 µA | 30 µA | 3.6 V | 3 V | CMOS | YES | NOR TYPE | SILICON STORAGE TECHNOLOGY INC | , | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||||||
|
SST39LF400A-45-4C-B2K
Silicon Storage Technology
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 2K | 256KX16 | 3 V | 45 ns | FLASH | YES | YES | YES | 128 | 256000 | 262.144 k | PARALLEL | 20 µA | 30 µA | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | SILICON STORAGE TECHNOLOGY INC | FBGA, BGA48,6X8,32 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||
|
SST39LF400A-90-4I-EK
Silicon Storage Technology
|
Check for Price | Obsolete | SILICON STORAGE TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SST39LF400A-55-4C-BK
Silicon Storage Technology
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 2K | 256KX16 | 3 V | 55 ns | FLASH | YES | YES | YES | 128 | 256000 | 262.144 k | PARALLEL | 20 µA | 30 µA | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | SILICON STORAGE TECHNOLOGY INC | FBGA, BGA48,6X8,32 | unknown | EAR99 | 8542.32.00.51 |