Filter Your Search
1 - 2 of 2 results
|
SST39SF512-70-4C-NHE
Silicon Storage Technology
|
Check for Price | Yes | Obsolete | 524.288 kbit | 8 | 4K | 64KX8 | 5 V | 70 ns | FLASH | YES | YES | 1 | 16 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5 V | 50 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | e3 | 70 °C | 260 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | SILICON STORAGE TECHNOLOGY INC | QFJ | PLASTIC, LEAD FREE, MS-016AE, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.51 | ||
|
SST39SF512-70-4C-NH
Silicon Storage Technology
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 4K | 64KX8 | 5 V | 70 ns | FLASH | YES | YES | 1 | 16 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5 V | 50 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 240 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | SILICON STORAGE TECHNOLOGY INC | QFJ | PLASTIC, MS-016AE, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.51 |