Filter Your Search
1 - 5 of 5 results
|
SST49LF004A-33-4C-WHE
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 11 ns | FLASH | TOP | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | OTHER | NOR TYPE | R-PDSO-G32 | Not Qualified | e3 | 85 °C | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 8 mm | MICROCHIP TECHNOLOGY INC | TSOP1 | 8 X 14 MM, LEAD FREE, TSOP1-32 | 32 | compliant | EAR99 | 8542.32.00.51 | |||||||||||
|
SST49LF004A-33-4C-NHE
Silicon Storage Technology
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 8 | 64K | 512KX8 | 3.3 V | 11 ns | FLASH | TOP | YES | YES | 1 | 8 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 3 V | 100 µA | 24 µA | 3.6 V | 3 V | CMOS | OTHER | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | e3 | 85 °C | 260 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | SILICON STORAGE TECHNOLOGY INC | QFJ | QCCJ, LDCC32,.5X.6 | 32 | unknown | EAR99 | 8542.32.00.51 | |||
|
SST49LF004A-33-4C-WHE
Silicon Storage Technology
|
Check for Price | Yes | Transferred | 4.1943 Mbit | 8 | 64K | 512KX8 | 3.3 V | 11 ns | FLASH | TOP | YES | YES | 1 | 8 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 3 V | 100 µA | 24 µA | 3.6 V | 3 V | CMOS | OTHER | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | e3 | 85 °C | 260 | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 8 mm | SILICON STORAGE TECHNOLOGY INC | TSOP1 | TSOP1, TSSOP32,.56,20 | 32 | unknown | EAR99 | 8542.32.00.51 | |||
|
SST49LF004A-33-4C-WH
Silicon Storage Technology
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 64K | 512KX8 | 3.3 V | 11 ns | FLASH | TOP | YES | YES | 1 | 8 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 3 V | 100 µA | 24 µA | 3.6 V | 3 V | CMOS | OTHER | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 85 °C | 240 | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 8 mm | SILICON STORAGE TECHNOLOGY INC | TSOP1 | TSOP1, TSSOP32,.56,20 | 32 | unknown | EAR99 | 8542.32.00.51 | |||
|
SST49LF004A-33-4C-NH
Silicon Storage Technology
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 64K | 512KX8 | 3.3 V | 11 ns | FLASH | TOP | YES | YES | 1 | 8 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 3 V | 100 µA | 24 µA | 3.6 V | 3 V | CMOS | OTHER | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 85 °C | 240 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | SILICON STORAGE TECHNOLOGY INC | QFJ | PLASTIC, MS-016AE, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.51 |