Parametric results for: ssw-106-03-f-d under Headers and Edge Type Connectors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: ssw10603fd
Select parts from the table below to compare.
Compare
Compare
SSW-106-03-F-D
Samtec Inc
$1.4655 Yes Yes Active 12 2 2.54 mm 2 10 mΩ 6.3 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD FLASH (3) STRAIGHT BOARD CONNECTOR TIGER BUY CONTACT NO POLARIZED HOUSING NO NO e3 NO UL, CSA 94V-0 -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 3u inch SOLDER 0.195 inch 0.335 inch 0.62 inch 0.394 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
SSW-106-03-F-D-RA
Samtec Inc
$1.6070 Yes Yes Active 12 2 2.54 mm 4.7 A FEMALE BOARD GOLD FLASH OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR TIGER BUY CONTACT NO NO NO e3 NO 94V-0 SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER SAMTEC INC ROHS COMPLIANT compliant SAMTEC
SSW-106-03-F-D-004
Samtec Inc
$1.8600 Yes Active 11 2 2.54 mm 2 15 mΩ 4.7 A FEMALE 1000 Cycles BOARD VECTRA E130I STRAIGHT BOARD CONNECTOR POLARIZED 1410VAC V NO 1 GΩ e3 UL 94V-0 -55 °C 125 °C SOCKET Matte Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 3u inch SOLDER 0.195 inch 0.335 inch 0.62 inch 0.394 inch SAMTEC INC compliant EAR99 8536.69.40.40
SSW-106-03-F-D-001
Samtec Inc
$1.8600 Yes Active 11 2 2.54 mm 2 15 mΩ 4.7 A FEMALE 1000 Cycles BOARD VECTRA E130I STRAIGHT BOARD CONNECTOR POLARIZED 1410VAC V NO 1 GΩ e3 UL 94V-0 -55 °C 125 °C SOCKET Matte Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 3u inch SOLDER 0.195 inch 0.335 inch 0.62 inch 0.394 inch SAMTEC INC compliant EAR99 8536.69.40.40