Filter Your Search
1 - 10 of 14 results
|
SSW-125-02-G-D
Samtec Inc
|
$5.1959 | Yes | Yes | Active | 50 | 2 | 2.54 mm | 2 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | NO | NO | e4 | NO | UL | 94V-0 | SOCKET | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 20u inch | SOLDER | 0.195 inch | 2.52 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||||||||||
|
SSW-125-02-G-D-N
Samtec Inc
|
$5.3170 | Yes | Active | 50 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (20) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | SOCKET | GOLD OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | ||||||||||||||||||||||||||||||||||
|
SSW-125-02-G-D-RA-N
Samtec Inc
|
$5.8500 | Active | 50 | 2 | 2.54 mm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | SOCKET | NOT APPLICABLE | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
SSW-125-02-G-D-001
Samtec Inc
|
$6.9500 | Active | 49 | 2 | 2.54 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-0 | SOCKET | NOT APPLICABLE | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
SSW-125-02-G-D-003
Samtec Inc
|
$6.9500 | Yes | Active | 49 | 2 | 2.54 mm | 2 | 15 mΩ | 4.7 A | FEMALE | 1000 Cycles | BOARD | VECTRA E130I | STRAIGHT | BOARD CONNECTOR | POLARIZED | 1410VAC V | NO | 1 GΩ | e4 | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 20u inch | SOLDER | 0.195 inch | 0.335 inch | 2.52 inch | 0.194 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
SSW-125-02-G-D-LL
Samtec Inc
|
$7.0408 | Yes | Yes | Active | 50 | 2 | 2.54 mm | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | SOCKET | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 20u inch | SOLDER | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
SSW-125-02-G-D-RA-001
Samtec Inc
|
$7.6100 | Yes | Active | 49 | 2 | 2.54 mm | 2 | 15 mΩ | 4.7 A | FEMALE | 1000 Cycles | BOARD | VECTRA E130I | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | 1410VAC V | NO | 1 GΩ | e4 | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 20u inch | SOLDER | 0.195 inch | 0.335 inch | 2.52 inch | 0.1 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
SSW-125-02-G-D-RA-002
Samtec Inc
|
$7.6100 | Yes | Active | 49 | 2 | 2.54 mm | 2 | 15 mΩ | 4.7 A | FEMALE | 1000 Cycles | BOARD | VECTRA E130I | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | 1410VAC V | NO | 1 GΩ | e4 | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 20u inch | SOLDER | 0.195 inch | 0.335 inch | 2.52 inch | 0.1 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
SSW-125-02-G-D-RA-049
Samtec Inc
|
$7.6100 | Yes | Active | 49 | 2 | 2.54 mm | 2 | 15 mΩ | 4.7 A | FEMALE | 1000 Cycles | BOARD | VECTRA E130I | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | 1410VAC V | NO | 1 GΩ | e4 | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 20u inch | SOLDER | 0.195 inch | 0.335 inch | 2.52 inch | 0.1 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
SSW-125-02-G-D-RA-020
Samtec Inc
|
$7.6100 | Yes | Active | 49 | 2 | 2.54 mm | 2 | 15 mΩ | 4.7 A | FEMALE | 1000 Cycles | BOARD | VECTRA E130I | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | 1410VAC V | NO | 1 GΩ | e4 | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 20u inch | SOLDER | 0.195 inch | 0.335 inch | 2.52 inch | 0.1 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |