Filter Your Search
1 - 10 of 999 results
|
ST120-25T1KI
Vishay Sprague
|
$54.1704 | Active | unknown | EAR99 | 8532.21.0020 | Vishay | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ST120-25T1MI
Vishay Intertechnologies
|
$55.4753 | No | No | Active | 120 µF | 25 V | 487.5 mA | 20 % | 1.3 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85 DEG CEL | 1 µA | e0 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Axial | TRAY | NO | Tin/Lead (Sn/Pb) | WIRE | 5.56 mm | 11.51 mm | unknown | EAR99 | Vishay | VISHAY INTERTECHNOLOGY INC | , | ||||||||||||||||||||||||||||
|
ST120-25T1KI
Vishay Intertechnologies
|
$67.4120 | No | No | Active | 120 µF | 25 V | 487.5 mA | 10 % | 1.3 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85 DEG CEL | 1 µA | e0 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Axial | TRAY | NO | Tin/Lead (Sn/Pb) | WIRE | 5.56 mm | 11.51 mm | unknown | EAR99 | Vishay | VISHAY INTERTECHNOLOGY INC | , | ||||||||||||||||||||||||||||
|
ST120-100L2KI
Vishay Sprague
|
$87.1595 | Active | unknown | EAR99 | 8532.21.0020 | Vishay | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ST1200-25T3KI
Vishay Intertechnologies
|
$88.4839 | No | No | Active | 1.2 mF | 25 V | 1.014 A | 10 % | 650 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85 DEG CEL | 5 µA | e0 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Axial | TRAY | NO | Tin/Lead (Sn/Pb) | WIRE | 10.31 mm | 19.46 mm | unknown | EAR99 | Vishay | VISHAY INTERTECHNOLOGY INC | , | ||||||||||||||||||||||||||||
|
ST120-100L2MI
Vishay Intertechnologies
|
$95.6311 | No | No | Active | 120 µF | 100 V | 858 mA | 20 % | 1 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85 DEG CEL | 3 µA | e0 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Axial | TRAY | NO | Tin/Lead (Sn/Pb) | WIRE | 7.92 mm | 25.6 mm | unknown | EAR99 | Vishay | VISHAY INTERTECHNOLOGY INC | , | ||||||||||||||||||||||||||||
|
ST120-100L2KI
Vishay Intertechnologies
|
$95.6311 | No | No | Active | 120 µF | 100 V | 858 mA | 10 % | 1 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85 DEG CEL | 3 µA | e0 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Axial | TRAY | NO | Tin/Lead (Sn/Pb) | WIRE | 7.92 mm | 25.6 mm | compliant | EAR99 | Vishay | VISHAY INTERTECHNOLOGY INC | , | ||||||||||||||||||||||||||||
|
ST1200C14K3L
International Rectifier
|
Check for Price | No | No | Transferred | e0 | 125 °C | -40 °C | 1 | 2 | ROUND | DISK BUTTON | YES | TIN LEAD | compliant | EAR99 | 8541.30.00.80 | INTERNATIONAL RECTIFIER CORP | DISK BUTTON, O-MEDB-N2 | 2 | ISOLATED | 200 µs | SINGLE | 200 mA | 3 V | 600 mA | O-MEDB-N2 | 100 mA | 31 kA | 1700 kA | METAL | Not Qualified | 3.08 kA | 100 mA | 1.4 kV | 1.4 kV | NO LEAD | END | SCR | |||||||||||||||||||||||
|
ST1206XR391J501
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 390 pF | 500 V | 5 % | 1206 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER/PLASTIC, 7/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | compliant | EAR99 | 8532.24.00.20 | MERITEK ELECTRONICS CORP | , 1206 | ||||||||||||||||||||||||||||||||
|
ST1206CG221J251
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 220 pF | 250 V | 5 % | 1206 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER/PLASTIC, 7/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | compliant | EAR99 | 8532.24.00.20 | MERITEK ELECTRONICS CORP | , 1206 |