Filter Your Search
1 - 10 of 28 results
|
TPST476K006R1200
Kyocera AVX Components
|
$0.7390 | Yes | Yes | Active | 47 µF | 6.3 V | 103 mA | 10 % | 1210 | 1.2 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2.8 µA | 0.1 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.2 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | |||||
|
ST47-60T1MI
Vishay Intertechnologies
|
$57.7640 | No | No | Active | 47 µF | 60 V | 409.5 mA | 20 % | 2 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 1 µA | e0 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Axial | Tray | NO | Tin/Lead (Sn/Pb) | WIRE | 5.56 mm | 11.51 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | Vishay | |||||||||
|
TPST476M006A1200
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 47 µF | 6.3 V | 103 mA | 20 % | 1210 | 1.2 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2.8 µA | 0.1 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Gold (Au) | J BEND | 1.2 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | |||||
|
TPST476K006A1200
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 47 µF | 6.3 V | 103 mA | 10 % | 1210 | 1.2 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2.8 µA | 0.1 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Gold (Au) | J BEND | 1.2 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | |||||
|
TPST476M006K1200
Kyocera AVX Components
|
Check for Price | No | No | Active | 47 µF | 6.3 V | 103 mA | 20 % | 1210 | 1.2 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2.8 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 13 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 1.2 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1411 | not_compliant | EAR99 | 8532.21.00.50 | |||||
|
ST47-60T1MX
Vishay Tansitor
|
Check for Price | Obsolete | 47 µF | 60 V | 1.05 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | ST | 1 µA | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | MATTE TIN | WIRE | VISHAY TANSITOR | , | unknown | EAR99 | 8532.21.00.20 | Vishay | ||||||||||||||
|
TPST476K006Y1200
KYOCERA Crystal Device Corporation
|
Check for Price | Transferred | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TPS | 2 | KYOCERA CORP | , | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
TPST476M006Y1200
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 47 µF | 6.3 V | 20 % | 1411 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | ||||||||||
|
ST47-60T1KI
Vishay Intertechnologies
|
Check for Price | No | No | Active | 47 µF | 60 V | 409.5 mA | 10 % | 2 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 1 µA | e0 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Axial | Tray | NO | Tin/Lead (Sn/Pb) | WIRE | 5.56 mm | 11.51 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | Vishay | |||||||||
|
TPST476M006Y1200
KYOCERA Corporation
|
Check for Price | Transferred | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TPS | 2 | KYOCERA CORP | , | unknown | EAR99 |