Filter Your Search
1 - 10 of 1,357 results
|
ST500V450J032
Cornell Dubilier Electronics Inc
|
$22.9913 | Yes | Yes | Active | POLARIZED | NO | e3 | 55 °C | -40 °C | THROUGH HOLE MOUNT | 2 | CYLINDRICAL PACKAGE | Snap-in | TIN | 10 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | 50 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 25 mm | ALUMINUM (WET) | 1.84 Ω | 245 µA | 35 mm | 10 % | 20 % | 450 V | 0.07 | SNAP-IN | |||||||||||||||||||||
|
ST500B39CS
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 54.1 V | 5 W | 39 V | SILICON | 37.05 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 33 V | 1 | AVALANCHE | 40.95 V | 500 W | Not Qualified | O-XUPM-X1 | 175 °C | -65 °C | 1 | UNSPECIFIED | ROUND | POST/STUD MOUNT | UNSPECIFIED | UPPER | SOLID STATE DEVICES INC | O-XUPM-X1 | compliant | EAR99 | 8541.10.00.50 | 1 | |||||||||||||||||||||
|
ST500A15VS
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 20.9 V | 5 W | 15 V | SILICON | 13.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 12 V | 1 | AVALANCHE | 16.5 V | 500 W | Not Qualified | O-XXPM-X2 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | POST/STUD MOUNT | UNSPECIFIED | UNSPECIFIED | SOLID STATE DEVICES INC | O-XXPM-X2 | compliant | EAR99 | 8541.10.00.50 | 2 | ||||||||||||||||||||
|
ST500A43TXV
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 60.7 V | 5 W | 43 V | SILICON | 38.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 36 V | 1 | AVALANCHE | 47.3 V | 500 W | Not Qualified | O-LALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | SOLID STATE DEVICES INC | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 | 2 | ||||||||||||||||||||
|
ST500B12SMSS
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 17 V | 5 W | 12 V | SILICON | 11.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | 12.6 V | 500 W | Not Qualified | E-LELF-R2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | WRAP AROUND | END | SOLID STATE DEVICES INC | E-LELF-R2 | compliant | EAR99 | 8541.10.00.50 | 2 | ||||||||||||||||||||
|
ST500A52C
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 5 W | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 500 W | Not Qualified | O-XUPM-X1 | 1 | UNSPECIFIED | ROUND | POST/STUD MOUNT | UNSPECIFIED | UPPER | SOLID STATE DEVICES INC | O-XUPM-X1 | compliant | EAR99 | 8541.10.00.50 | 1 | ||||||||||||||||||||||||||||
|
ST500A33VTXV
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 46.2 V | 5 W | 33 V | SILICON | 29.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 27 V | 1 | AVALANCHE | 36.3 V | 500 W | Not Qualified | O-XXPM-X2 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | POST/STUD MOUNT | UNSPECIFIED | UNSPECIFIED | SOLID STATE DEVICES INC | O-XXPM-X2 | compliant | EAR99 | 8541.10.00.50 | 2 | ||||||||||||||||||||
|
ST500B30TXV
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 42.2 V | 5 W | 30 V | SILICON | 28.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 24 V | 1 | AVALANCHE | 31.5 V | 500 W | Not Qualified | O-LALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | SOLID STATE DEVICES INC | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 | 2 | ||||||||||||||||||||
|
ST500A33VTX
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 46.2 V | 5 W | 33 V | SILICON | 29.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 27 V | 1 | AVALANCHE | 36.3 V | 500 W | Not Qualified | O-XXPM-X2 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | POST/STUD MOUNT | UNSPECIFIED | UNSPECIFIED | SOLID STATE DEVICES INC | O-XXPM-X2 | compliant | EAR99 | 8541.10.00.50 | 2 | ||||||||||||||||||||
|
ST500B51SMSTXV
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 70.8 V | 5 W | 51 V | SILICON | 48.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 43 V | 1 | AVALANCHE | 53.55 V | 500 W | Not Qualified | E-LELF-R2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | WRAP AROUND | END | SOLID STATE DEVICES INC | E-LELF-R2 | compliant | EAR99 | 8541.10.00.50 | 2 |